Arcol, 1Ω 100W Aluminium Chassis Mount Resistor HS100 1R F ±1%
- RS Stock No.:
- 162-3461
- Mfr. Part No.:
- HS100 1R F
- Brand:
- Arcol
Bulk discount available
Subtotal (1 box of 45 units)**
$526.64
(exc. GST)
$579.29
(inc. GST)
On back order for despatch 21/09/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Box** |
---|---|---|
45 - 45 | $11.703 | $526.635 |
90 - 135 | $11.41 | $513.45 |
180 + | $11.235 | $505.575 |
**price indicative
- RS Stock No.:
- 162-3461
- Mfr. Part No.:
- HS100 1R F
- Brand:
- Arcol
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Arcol | |
Resistance | 1Ω | |
Power Rating | 100W | |
Series | HS100 | |
Package/Case | Aluminium Housed | |
Tolerance | ±1% | |
Technology | Aluminium | |
Termination Style | Axial | |
Minimum Temperature Coefficient | -100ppm/°C | |
Maximum Temperature Coefficient | +100ppm/°C | |
Dimensions | 65.2 x 47.5 x 24.1mm | |
Overall Length | 65.2mm | |
Overall Height | 24.1mm | |
Overall Width | 47.5mm | |
Select all | ||
---|---|---|
Brand Arcol | ||
Resistance 1Ω | ||
Power Rating 100W | ||
Series HS100 | ||
Package/Case Aluminium Housed | ||
Tolerance ±1% | ||
Technology Aluminium | ||
Termination Style Axial | ||
Minimum Temperature Coefficient -100ppm/°C | ||
Maximum Temperature Coefficient +100ppm/°C | ||
Dimensions 65.2 x 47.5 x 24.1mm | ||
Overall Length 65.2mm | ||
Overall Height 24.1mm | ||
Overall Width 47.5mm | ||
Related links
- Arcol, 1Ω 100W Aluminium Chassis Mount Resistor HS100 1R F ±1%
- Arcol, 1Ω 100W Aluminium Chassis Mount Resistor HS100F 1R F ±1%
- Arcol, 4.7Ω 100W Aluminium Chassis Mount Resistor HS100 4R7 F ±1%
- Arcol, 10kΩ 100W Aluminium Chassis Mount Resistor HS100 10K F ±1%
- Arcol, 10Ω 100W Aluminium Chassis Mount Resistor HS100 10R F ±1%
- Arcol, 22Ω 100W Aluminium Chassis Mount Resistor HS100 22R F ±1%
- Arcol, 560Ω 100W Aluminium Chassis Mount Resistor HS100 560R F ±1%
- Arcol, 150Ω 100W Aluminium Chassis Mount Resistor HS100 150R F ±1%