Vishay, 22 Ω 100 W Thick Film Chassis Mount Resistor ±5 %
- RS Stock No.:
- 162-2397
- Distrelec Article No.:
- 304-24-227
- Mfr. Part No.:
- RPH100V22R00JB
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 5 units)*
$552.71
(exc. GST)
$607.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 5 - 5 | $110.542 | $552.71 |
| 10 - 15 | $108.606 | $543.03 |
| 20 + | $106.616 | $533.08 |
*price indicative
- RS Stock No.:
- 162-2397
- Distrelec Article No.:
- 304-24-227
- Mfr. Part No.:
- RPH100V22R00JB
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 22Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 100W | |
| Series | RPH100 | |
| Package/Case | Planar | |
| Packaging | Box per 5 pieces | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±150 ppm/°C | |
| Technology | Thick Film | |
| Automotive Standard | No | |
| Termination Style | Screw | |
| Overall Length | 65.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Overall Height | 25.6mm | |
| Overall Width | 18.5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 22Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 100W | ||
Series RPH100 | ||
Package/Case Planar | ||
Packaging Box per 5 pieces | ||
Tolerance ±5 % | ||
Temperature Coefficient ±150 ppm/°C | ||
Technology Thick Film | ||
Automotive Standard No | ||
Termination Style Screw | ||
Overall Length 65.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Overall Height 25.6mm | ||
Overall Width 18.5mm | ||
- COO (Country of Origin):
- CZ
100 W thick film power resistors
Vishay Sfernice RPH100 series 100W thick film power resistors
This new enclosure has been developed as an extension to the RCH range
Non-inductive
Responds well to overload and low radiation from enclosure
Related links
- Vishay, 22 Ω 50 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 22 kΩ 300 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 22 Ω 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 22 kΩ 50 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 22 kΩ 100 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH50S22001JS06, 22 kΩ 50 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RPH100V22R00JB, 22 Ω 100 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 22 Ω 500 W Thick Film Chassis Mount Resistor ±5 %
