Durakool XV1-60 30R JB, 30 Ω 60 W Ceramic High Power Resistor ±5 %
- RS Stock No.:
- 457-420
- Mfr. Part No.:
- XV1-60 30R JB
- Brand:
- Durakool
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
$15.64
(exc. GST)
$17.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 272 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $15.64 | - |
| 10 - 49 | $13.77 | 11% |
| 50 - 99 | $12.36 | 20% |
| 100 + | $9.77 | 37% |
*price indicative
- RS Stock No.:
- 457-420
- Mfr. Part No.:
- XV1-60 30R JB
- Brand:
- Durakool
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durakool | |
| Resistance | 30Ω | |
| Product Type | High Power Resistor | |
| Power Rating | 60W | |
| Series | XV1 | |
| Packaging | Compact | |
| Temperature Coefficient | ± 260 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Ceramic | |
| Automotive Standard | AEC-Q200 | |
| Overall Length | 90mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 155°C | |
| Overall Width | 18mm | |
| Overall Height | 20mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Resistance 30Ω | ||
Product Type High Power Resistor | ||
Power Rating 60W | ||
Series XV1 | ||
Packaging Compact | ||
Temperature Coefficient ± 260 ppm/°C | ||
Tolerance ±5 % | ||
Technology Ceramic | ||
Automotive Standard AEC-Q200 | ||
Overall Length 90mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 155°C | ||
Overall Width 18mm | ||
Overall Height 20mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Durakool High Power Pre-Charge Resistors are specifically designed for pre-charge and discharge applications in automotive systems. Adhering to AEC-Q200 automotive grade standards, these resistors ensure reliable performance and durability.
Compact packaging
Non inductive winding available
Flameproof construction
- RS Stock No. 0457414
- Mfr. Part No. XV1-60 1R0 JB
Each
$11.52
- RS Stock No. 0457423
- Mfr. Part No. XV1-60 50R JB
Each
$11.52
- RS Stock No. 0457417
- Mfr. Part No. XV1-60 20R JB
Each
$15.64
- RS Stock No. 0457413
- Mfr. Part No. XV1-60 0R5 JB
Each
$11.52
Related links
- Durakool XV1-60 100R JB Wirewound High Power Resistor ±5 %
- Durakool XV1-60 68R JB Wirewound High Power Resistor ±5 %
- Durakool XV1-60 50R JB Wirewound High Power Resistor ±5 %
- Durakool XV1-30 20R JB Wirewound High Power Resistor ±5 %
- Durakool XV1-30 47R JB Wirewound High Power Resistor ±5 %
- Durakool XV1-30 68R JB Wirewound High Power Resistor ±5 %
- Durakool XV1-30 33R JB Wirewound High Power Resistor ±5 %
- Durakool XV1-30 0R5 JB Wirewound High Power Resistor ±5 %










