TE Connectivity HSC200330RJ, 330 Ω 200 W Wirewound Chassis Mount Resistor 5 %
- RS Stock No.:
- 212-673
- Mfr. Part No.:
- HSC200330RJ
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$132.76
(exc. GST)
$146.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $132.76 |
| 10 - 99 | $119.47 |
| 100 + | $110.18 |
*price indicative
- RS Stock No.:
- 212-673
- Mfr. Part No.:
- HSC200330RJ
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 330Ω | |
| Power Rating | 200W | |
| Series | HS | |
| Packaging | Tray | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±30 ppm/°C | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Stud | |
| Overall Length | 143mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS | |
| Overall Width | 73mm | |
| Overall Height | 42mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 330Ω | ||
Power Rating 200W | ||
Series HS | ||
Packaging Tray | ||
Package/Case Aluminium | ||
Temperature Coefficient ±30 ppm/°C | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Stud | ||
Overall Length 143mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Standards/Approvals RoHS | ||
Overall Width 73mm | ||
Overall Height 42mm | ||
The TE Connectivity Aluminium housed resistors for general-purpose use, power supplies, power generation and the traction and drives industries. The HS Series product offering, a range of extremely stable, high-quality wire wound resistors are made from quality materials for optimum reliability and stability, capable of dissipating high power in a limited space with relatively low surface temperature.
Versatile product bench mark in wide range of industries
Custom designs, windings, terminations, mountings available on request
Related links
- TE Connectivity TE200B1K0J, 1 kΩ 200 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 100 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 1 kΩ 200 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 470 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC200100RJ, 100 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC2002R2J, 2.2 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 6.8 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC200220RJ, 220 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
