Arcol Ohmite HS200 470R J, 470 Ω 200 W Aluminium Chassis Mount Resistor ±5 %
- RS Stock No.:
- 188-352
- Distrelec Article No.:
- 160-68-720
- Mfr. Part No.:
- HS200 470R J
- Brand:
- Arcol Ohmite
Get a bulk buy discount
Add 10 more to save $26.10
View bulk pricing optionsSubtotal (1 unit)*
$93.05
(exc. GST)
$102.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 23 November 2026
- Plus 36 unit(s) shipping from 16 December 2026
- Plus 18 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $93.05 | - |
| 10 - 24 | $90.44 | $26.10 |
| 25 + | $86.74 | $157.75 |
*price indicative
- RS Stock No.:
- 188-352
- Distrelec Article No.:
- 160-68-720
- Mfr. Part No.:
- HS200 470R J
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 470Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 200W | |
| Series | HS200 | |
| Packaging | Aluminium Housed | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Termination Style | Axial | |
| Overall Length | 145.7mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 72.5mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Height | 41.8mm | |
| Overall Diameter | 45.5mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 470Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 200W | ||
Series HS200 | ||
Packaging Aluminium Housed | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Technology Aluminium | ||
Termination Style Axial | ||
Overall Length 145.7mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 72.5mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Height 41.8mm | ||
Overall Diameter 45.5mm | ||
- COO (Country of Origin):
- GB
200W Aluminium housed wirewound power resistor, HS Series
200Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol HS150 470R J, 470 Ω 150 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS50 470R J, 470 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS200 1K J, 1 kΩ 200 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS200 220R J, 220 Ω 200 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS200 47R J, 47 Ω 200 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS200 1R J, 1 Ω 200 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS200 2R2 J, 2.2 Ω 200 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS200 150R J, 150 Ω 200 W Aluminium Chassis Mount Resistor ±5 %
