TE Connectivity SQMB10WB10RJ, 10 Ω 10 W Ceramic Chassis Mount Resistor ±5 %
- RS Stock No.:
- 180-481
- Mfr. Part No.:
- SQMB10WB10RJ
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
$16.05
(exc. GST)
$17.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1,050 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | $1.605 | $16.05 |
| 100 - 240 | $1.528 | $15.28 |
| 250 - 490 | $1.415 | $14.15 |
| 500 - 990 | $1.302 | $13.02 |
| 1000 + | $1.253 | $12.53 |
*price indicative
- RS Stock No.:
- 180-481
- Mfr. Part No.:
- SQMB10WB10RJ
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 10Ω | |
| Power Rating | 10W | |
| Series | SQMB | |
| Packaging | Box | |
| Package/Case | Cement Housed | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±300 ppm/°C | |
| Automotive Standard | No | |
| Technology | Ceramic | |
| Termination Style | Radial | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 10mm | |
| Maximum Operating Temperature | 155°C | |
| Pin Count | 2 | |
| Overall Height | 30mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 20mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 10Ω | ||
Power Rating 10W | ||
Series SQMB | ||
Packaging Box | ||
Package/Case Cement Housed | ||
Tolerance ±5 % | ||
Temperature Coefficient ±300 ppm/°C | ||
Automotive Standard No | ||
Technology Ceramic | ||
Termination Style Radial | ||
Minimum Operating Temperature -55°C | ||
Overall Length 10mm | ||
Maximum Operating Temperature 155°C | ||
Pin Count 2 | ||
Overall Height 30mm | ||
Standards/Approvals RoHS | ||
Overall Width 20mm | ||
The TE Connectivity High Power Resistors are wound or deposited on a fine non alkali ceramic core then embodied in a ceramic case and sealed with an inorganic silica filler. This design provides a resistor with high insulation resistance, low surface temperature, excellent Temperature co efficient of resistance, and entirely flameproof construction. These resistors are excellently suited to a range of areas where low cost, and efficient thermal performance are important design criteria. Metal film cores adjusted by laser spiral are used where the resistor value is above that suited to wire.
Choice of styles
Bracketed types available
Wide value range
Stable TCR 300PPM/°C
Inorganic flame resistant construction
Certain models are now AEC-Q200 qualified
Related links
- TE Connectivity 10W Ceramic Chassis Mount Resistor SQMB10WB47RJ ±5%
- TE Connectivity 10W Ceramic Chassis Mount Resistor SQMB10WB1K0J ±5%
- TE Connectivity 10W Ceramic Chassis Mount Resistor SQMB10WBR15J ±5%
- TE Connectivity 10W Ceramic Chassis Mount Resistor SQMB10WB56RJ ±5%
- TE Connectivity 10W Ceramic Chassis Mount Resistor SQMB10WB33RJ ±5%
- TE Connectivity 10W Ceramic Chassis Mount Resistor SQMB10WB22RJ ±5%
- TE Connectivity 10W Ceramic Chassis Mount Resistor SQMB10WB1R0J ±5%
- TE Connectivity 10W Ceramic Chassis Mount Resistor SQMB10WBR20J ±5%
