Arcol Ohmite HS50 R68 J, 680 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 160-893
- Mfr. Part No.:
- HS50 R68 J
- Brand:
- Arcol Ohmite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.24
(exc. GST)
$13.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 197 unit(s) shipping from 02 December 2026
- Plus 200 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $12.24 |
| 5 - 9 | $12.02 |
| 10 + | $11.80 |
*price indicative
- RS Stock No.:
- 160-893
- Mfr. Part No.:
- HS50 R68 J
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 680mΩ | |
| Power Rating | 50W | |
| Series | HS50 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Axial | |
| Overall Length | 72.5mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | MIL 18546, RoHS, IEC 115 | |
| Overall Width | 29.7mm | |
| Overall Height | 14.8mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 680mΩ | ||
Power Rating 50W | ||
Series HS50 | ||
Package/Case Aluminium | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Axial | ||
Overall Length 72.5mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals MIL 18546, RoHS, IEC 115 | ||
Overall Width 29.7mm | ||
Overall Height 14.8mm | ||
- COO (Country of Origin):
- GB
50W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperature dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol, 680 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS15 R68 J, 680 mΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS25 R68 J, 680 mΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS10 R68 J, 680 mΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS100 R68 J, 680 mΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS50 680R J, 680 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 680 mΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 680 mΩ 25 W Wirewound Chassis Mount Resistor ±5 %
