Arcol Ohmite HS10 220R J, 220 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 159-944
- Mfr. Part No.:
- HS10 220R J
- Brand:
- Arcol Ohmite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.93
(exc. GST)
$12.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship
- Plus 214 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $10.93 |
| 25 - 49 | $10.80 |
| 50 + | $10.67 |
*price indicative
- RS Stock No.:
- 159-944
- Mfr. Part No.:
- HS10 220R J
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 220Ω | |
| Power Rating | 10W | |
| Series | HS10 | |
| Package/Case | Aluminium | |
| Packaging | Aluminium Housed | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Axial | |
| Overall Length | 30mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 8.8mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Width | 16.5mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 220Ω | ||
Power Rating 10W | ||
Series HS10 | ||
Package/Case Aluminium | ||
Packaging Aluminium Housed | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Axial | ||
Overall Length 30mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 8.8mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Width 16.5mm | ||
- COO (Country of Origin):
- GB
10W Aluminium housed wirewound power resistor, HS Series
10Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol HS15 220R J, 220 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS25 220R J, 220 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 220 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS10 R22 J, 220 mΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS75 220R J, 220 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS100 R22 J, 220 mΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 220 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 220 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
