Arcol Ohmite HS15 100R J, 100 Ω 15 W Aluminium Chassis Mount Resistor ±5 %
- RS Stock No.:
- 159-792
- Distrelec Article No.:
- 160-65-395
- Mfr. Part No.:
- HS15 100R J
- Brand:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$9.34
(exc. GST)
$10.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 26 November 2026
- Plus 200 unit(s) shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $9.34 | - |
| 25 - 49 | $9.25 | - |
| 50 + | $9.12 | 2% |
*price indicative
- RS Stock No.:
- 159-792
- Distrelec Article No.:
- 160-65-395
- Mfr. Part No.:
- HS15 100R J
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 100Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 15W | |
| Series | HS15 | |
| Package/Case | Aluminium | |
| Packaging | Aluminium Housed | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 36.5mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 21mm | |
| Standards/Approvals | MIL 18546, RoHS, IEC 115 | |
| Overall Height | 11mm | |
| Overall Diameter | 11.2mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 100Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 15W | ||
Series HS15 | ||
Package/Case Aluminium | ||
Packaging Aluminium Housed | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±5 % | ||
Technology Aluminium | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 36.5mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 21mm | ||
Standards/Approvals MIL 18546, RoHS, IEC 115 | ||
Overall Height 11mm | ||
Overall Diameter 11.2mm | ||
- COO (Country of Origin):
- GB
15W Aluminium housed wirewound power resistor, HS Series
15Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol, 100 Ω 15 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS15 100R F, 100 Ω 15 W Aluminium Chassis Mount Resistor ±1 %
- Arcol, 100 Ω 15 W Aluminium Chassis Mount Resistor ±1 %
- Arcol HS15 50R J, 50 Ω 15 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS100 100R J, 100 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS200 100R J, 100 Ω 200 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS10 100R J, 100 Ω 10 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS25 100R J, 100 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
