Arcol Ohmite HS15 1R J, 1 Ω 15 W Wirewound Chassis Mount Resistor ±5 %

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.64

(exc. GST)

$12.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 23 November 2026
  • Plus 116 unit(s) shipping from 23 November 2026
  • Plus 36 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$11.64
25 - 49$11.49
50 +$11.27

*price indicative

Packaging Options:
RS Stock No.:
159-720
Distrelec Article No.:
160-65-106
Mfr. Part No.:
HS15 1R J
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Chassis Mount Resistor

Resistance

1Ω

Power Rating

15W

Series

HS15

Package/Case

Aluminium

Temperature Coefficient

±100 ppm/°C

Tolerance

±5 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Axial

Overall Length

36.5mm

Maximum Operating Temperature

200°C

Pin Count

2

Overall Height

11mm

Overall Width

21mm

Standards/Approvals

IEC 115, MIL 18546, RoHS

COO (Country of Origin):
GB

15W Aluminium housed wirewound power resistor, HS Series


15Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Compact size for Power rating

Winding construction maximises High Pulse Capability

Note

To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy