Arcol Ohmite HS100 330R J, 330 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- RS Stock No.:
- 136-216
- Distrelec Article No.:
- 160-68-217
- Mfr. Part No.:
- HS100 330R J
- Brand:
- Arcol Ohmite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.31
(exc. GST)
$24.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship
- Plus 80 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $22.31 |
| 12 - 22 | $21.91 |
| 23 + | $21.51 |
*price indicative
- RS Stock No.:
- 136-216
- Distrelec Article No.:
- 160-68-217
- Mfr. Part No.:
- HS100 330R J
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 330Ω | |
| Power Rating | 100W | |
| Series | HS100 | |
| Package/Case | Aluminium | |
| Packaging | Aluminium Housed | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 88mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 47.5mm | |
| Standards/Approvals | RoHS, MIL 18546, IEC 115 | |
| Overall Height | 24.1mm | |
| Overall Diameter | 27.3mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 330Ω | ||
Power Rating 100W | ||
Series HS100 | ||
Package/Case Aluminium | ||
Packaging Aluminium Housed | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Technology Aluminium | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 88mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 47.5mm | ||
Standards/Approvals RoHS, MIL 18546, IEC 115 | ||
Overall Height 24.1mm | ||
Overall Diameter 27.3mm | ||
- COO (Country of Origin):
- GB
100W Aluminium housed wirewound power resistor, HS Series
Arcol HS100 Series wirewound power resistors are high powered aluminium housed resistors manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
The wirewound design of these resistors maximises the high Pulse characteristics the power dissipates linearly to zero, even at high ambient temperatures. Their Advanced design optimises stability, linearity and reliability making the HS Resistors suitable for many applications.
Features
Compact size for Power rating Winding construction maximises High Pulse Capability
Easy assembly.
Excellent load resistance
High power to volume
Applications
Braking resistor;Inrush limiter;Inverter/converter;Snubber;Balancing resistor
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol, 330 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS200 330R J, 330 Ω 200 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS50 330R J, 330 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS25 330R J, 330 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS100 100R J, 100 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS100 68R J, 68 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS100 680R J, 680 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS100 3K3 J, 3.3 kΩ 100 W Aluminium Chassis Mount Resistor ±5 %
