Simex SRD N16A 2-Channel Graphical Chart Recorder RTD, Thermocouple
- RS Stock No.:
- 914-8514
- Mfr. Part No.:
- SRD-N16A-8121-1-3-0B1
- Brand:
- Simex
Subtotal (1 unit)*
$2,770.67
(exc. GST)
$3,047.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,770.67 |
*price indicative
- RS Stock No.:
- 914-8514
- Mfr. Part No.:
- SRD-N16A-8121-1-3-0B1
- Brand:
- Simex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Simex | |
| Product Type | Chart Recorder | |
| Chart Type | Graphical | |
| Number of Channels | 2 | |
| Measurement Parameters | RTD, Thermocouple | |
| Model Number | SRD N16A | |
| Height | 103mm | |
| Width | 161mm | |
| Weight | 6g | |
| Standards/Approvals | No | |
| Resolution | 0.1 °C | |
| Length | 166mm | |
| Select all | ||
|---|---|---|
Brand Simex | ||
Product Type Chart Recorder | ||
Chart Type Graphical | ||
Number of Channels 2 | ||
Measurement Parameters RTD, Thermocouple | ||
Model Number SRD N16A | ||
Height 103mm | ||
Width 161mm | ||
Weight 6g | ||
Standards/Approvals No | ||
Resolution 0.1 °C | ||
Length 166mm | ||
- COO (Country of Origin):
- PL
SRD-N16A MultiLog Chart Recorder
The MultiLog SRD-N16 is a chart recorder designed to record and display current values and present technological parameters in the form of charts. The recorder is equipped with 8 current inputs.
Configuration of the chart recorder is extremely easy due to the multi-language menu assisted with full text descriptions. Individual alphanumeric description text of each of the recorded channels is also available.
• 128 x 64 points graphic, LCD display (colour: amber)
• Wall mounting
• 8 Current inputs
• 2 Relay outputs
• USB host port for flash data storage
• 8 MB internal memory capacity
• RS485/Modbus RTU communication port
• Free configuration and recording software
• IP65 protected casing
Simex
Related links
- Simex SRD N16A 2 Graphical Chart Recorder RTD, Thermocouple
- Eurotherm NANODAC/VH/C 3-Channel Graphical Chart Recorder RTD, Thermocouple
- Simex SX-CMC99-04F0 4 Multichannel Controller Chart Recorder RTD, Thermocouple
- Jumo Logoscreen 601 2 Graphical Chart Recorder
- Endress+Hauser RSG35-B2D Graphical Graphic Recorder Current Pulse Input Thermocouple, Voltage
- Endress+Hauser RSG35-B2B Graphical Graphic Recorder Current Pulse Input Thermocouple, Voltage
- Endress+Hauser RSG35-B1D Graphical Graphic Recorder Current Pulse Input Thermocouple, Voltage
- Endress+Hauser RSG35-D1A Graphical Graphic Recorder Current Pulse Input Thermocouple, Voltage
