Pyro Controle Graphical Chart Recorder Humidity, Temperature
- RS Stock No.:
- 254-5604
- Mfr. Part No.:
- LR00204-000
- Brand:
- Pyro Controle
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 254-5604
- Mfr. Part No.:
- LR00204-000
- Brand:
- Pyro Controle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pyro Controle | |
| Product Type | Chart Recorder | |
| Chart Type | Graphical | |
| Accuracy | ±0.05 % | |
| Measurement Parameters | Humidity, Temperature | |
| Height | 144mm | |
| Width | 141mm | |
| Standards/Approvals | EN 61010, IEC 60529 | |
| Length | 144mm | |
| Select all | ||
|---|---|---|
Brand Pyro Controle | ||
Product Type Chart Recorder | ||
Chart Type Graphical | ||
Accuracy ±0.05 % | ||
Measurement Parameters Humidity, Temperature | ||
Height 144mm | ||
Width 141mm | ||
Standards/Approvals EN 61010, IEC 60529 | ||
Length 144mm | ||
- COO (Country of Origin):
- CN
The Pyro Controle C.A 6500 series graphical chart recorder is a well-designed new generation paperless recorder with many outstanding features. It has two USB host ports for downloading the data or connect to printer and on-board SD card slot for internal memory.
USB slot for external storage
171 mm short depth
IP65 water resistant
Two USB Host ports for downloading the data or connect to printer
IP65 / NEMA 4X water-resistant
Related links
- Pyro Controle Graphical Chart Recorder Humidity, Temperature
- Sifam Tinsley RN30B-112900E7 3 Graphical Chart Recorder Humidity Resistance Voltage
- Sifam Tinsley RN30B-102900E8 3 Graphical Chart Recorder Current Temperature Voltage
- Honeywell 43-TV-03-18 3-Channel Graphical Chart Recorder Current Temperature, Voltage
- Honeywell 43-TV-03-18 12-Channel Graphical Chart Recorder Current Temperature, Voltage
- Honeywell 43-TV-03-18 8-Channel Graphical Chart Recorder Current Temperature, Voltage
- Honeywell 43-TV-03-18 4-Channel Graphical Chart Recorder Current Temperature, Voltage
- Jumo Logoscreen 601 2 Graphical Chart Recorder
