Eurotherm 3-Channel Graphical Graphic Recorder Current, Millivolt, Temperature, Voltage, Resistance
- RS Stock No.:
- 243-9233
- Mfr. Part No.:
- NANODAC/VH/X/X/LRR
- Brand:
- Eurotherm
Subtotal (1 unit)*
$3,385.49
(exc. GST)
$3,724.04
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3,385.49 |
*price indicative
- RS Stock No.:
- 243-9233
- Mfr. Part No.:
- NANODAC/VH/X/X/LRR
- Brand:
- Eurotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eurotherm | |
| Product Type | Graphic Recorder | |
| Chart Type | Graphical | |
| Number of Channels | 3 | |
| Measurement Parameters | Current, Millivolt, Temperature, Voltage, Resistance | |
| Width | 90mm | |
| Weight | 440g | |
| Height | 96mm | |
| Standards/Approvals | CE, EU, UL, BS EN 61326 | |
| Resolution | 0.05 °C | |
| Length | 96mm | |
| Select all | ||
|---|---|---|
Brand Eurotherm | ||
Product Type Graphic Recorder | ||
Chart Type Graphical | ||
Number of Channels 3 | ||
Measurement Parameters Current, Millivolt, Temperature, Voltage, Resistance | ||
Width 90mm | ||
Weight 440g | ||
Height 96mm | ||
Standards/Approvals CE, EU, UL, BS EN 61326 | ||
Resolution 0.05 °C | ||
Length 96mm | ||
- COO (Country of Origin):
- PL
The Eurotherm nanodac recorder is a graphical video graphic chart recorder used to measure the current, millivolt, voltage, resistance and temperature. It has 100-230V ac ±15% at 48-62Hz without any controller and programmer along with 1 Logic, 2 Relay output options. It comes with 3.5in TFT display that offers incredibly clear visualisation of process parameters with a wide selection of configurable views to best suit the application. The views include horizontal and vertical trends, bar graphs, numeric, alarm panel, alarm status and control loops.
Tamper resistant data recording methodology trusted by auditors
Four navigation push buttons (Page, Scroll, Lower and Raise)
USB removable data storage facility
High accuracy universal inputs
50 MB data storage
8Hz (125ms) sample data recording rate
3.5 colour TFT (320 pixels wide x 240 pixels high) integrated display
Multi-language support
Compact design
Related links
- Eurotherm 3 Graphical Graphic Recorder Resistance Voltage Millivolt
- Eurotherm NANODAC/VH 3-Channel Graphical Graphic Recorder Current Resistance Voltage
- Eurotherm 3 Graphical Graphic Recorder Voltage Current Temperature
- Eurotherm 3 Graphical Graphic Recorder Voltage Millivolt Resistance
- Eurotherm 3 Graphical Graphic Recorder Resistance Current Voltage
- Eurotherm 3 Graphical Graphic Recorder Temperature Current Voltage
- Eurotherm 3 Graphical Graphic Recorder Temperature Resistance Current
- Eurotherm 3 Graphical Graphic Recorder Temperature Millivolt Resistance
