ABB C1900/0121 Chart Recorder Pens - Red for use with ABB Chart Controller, ABB Chart Recorder
- RS Stock No.:
- 455-7106
- Mfr. Part No.:
- C1900/0121
- Brand:
- ABB
Subtotal (1 unit)*
$88.33
(exc. GST)
$97.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 14 September 2026
- Plus 32 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.33 |
*price indicative
- RS Stock No.:
- 455-7106
- Mfr. Part No.:
- C1900/0121
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Chart Recorder Accessory | |
| Accessory Type | Chart Recorder Pens - Red | |
| For Use With | ABB Chart Controller, ABB Chart Recorder | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Chart Recorder Accessory | ||
Accessory Type Chart Recorder Pens - Red | ||
For Use With ABB Chart Controller, ABB Chart Recorder | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
ABB Chart Recorder Accessory, For Use With ABB Chart Controller, Pack of 3 - C1900/0121
Pick up this chart recorder accessory from ABB when you need to put pen back to paper. It's a replacement ink capsule that's an essential component to keep your circular chart recorder doing its job reliably. When slotted onto the end of a stylus inside the enclosed recorder unit, it marks the revolving chart paper to give you a visual representation of measurements such as temperature, pressure and flow rate. This lets you analyse and interpret data to observe patterns, trends and changes over time.
Features & Benefits
• Set of 3 red pens to keep you stocked up
• Fibre-tipped for consistent marking
• Moulded body made from lightweight and durable plastic
Applications
• Laboratories
• Pharmaceutical processes
• Power plants
• Transportation systems
How do I install a replacement nib on a controller?
First open the case and lift the lid. Then raise the pen arm away from the unit. Next pull the old pen from the top to slide it out and carefully attach a new nib onto the controller, ensuring the metal arm aligns with the tip. Pull off the pen cap and you're ready to go.
Related links
- ABB P100L/1095 Chart Recorder Pens - Red for use with CR100 Series Pen
- ABB Chart Recorder Accessories
- ABB 510 Rotary Chart Paper for use with ABB Rotary Chart Recorder 24 h 0 to 100 ° C
- Chart Recorder Accessories
- ABB P100L/7400G Rotary Chart Paper for use with ABB Strip Chart Recorder
- ABB 296 Rotary Chart Paper for use with ABB Rotary Chart Recorder, 12h 0 to 100°C
- ABB 585 Rotary Chart Paper for use with ABB Rotary Chart Recorder, 24h 0 to 300°C
- ABB 564 Rotary Chart Paper for use with ABB Rotary Chart Recorder, 24h 0 to 150°C