Unistrut Channel Nut M6 x 41 mm Zinc Plated Steel
- RS Stock No.:
- 907-5494
- Mfr. Part No.:
- 15802R
- Brand:
- Unistrut
Subtotal (1 bag of 10 units)*
$43.47
(exc. GST)
$47.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $43.47 | $4.347 |
*price indicative
- RS Stock No.:
- 907-5494
- Mfr. Part No.:
- 15802R
- Brand:
- Unistrut
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unistrut | |
| Product Type | Channel Nut | |
| Thread Size | M6 x 41 mm | |
| Material | Zinc Plated Steel | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Unistrut | ||
Product Type Channel Nut | ||
Thread Size M6 x 41 mm | ||
Material Zinc Plated Steel | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Kwikstrut QCN Channels Nuts
Channel nut with plastic component made of polyamide (PA6)
Metric thread
Usable for all 41mm Unistrut channels
Related links
- Unistrut Channel Nut M12 x 41 mm Zinc Plated Steel
- Unistrut Channel Nut M8 x 41 mm Zinc Plated Steel
- Unistrut Channel Nut M10 x 41 mm Zinc Plated Steel
- Unistrut Channel Nut M6 Steel
- Unistrut Channel Nut M6 Stainless Steel
- Unistrut 41 x 41 mm Stainless Steel Strut Slotted Channel, 2 m Long
- Unistrut 41 x 41 mm Galvanised Steel Strut Slotted Channel, 2 m Long
- Unistrut 41 x 41 mm Galvanised Steel Strut Strut, 2 m Long
