Unilite 133 mm Polyester Chalk Line Refill & With Blue Chalk Powder
- RS Stock No.:
- 187-803
- Mfr. Part No.:
- CL30MB
- Brand:
- Unilite
Subtotal (1 unit)*
$38.84
(exc. GST)
$42.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.84 |
*price indicative
- RS Stock No.:
- 187-803
- Mfr. Part No.:
- CL30MB
- Brand:
- Unilite
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
| Brand | Unilite | |
| Line Material | Polyester | |
| Product Type | Chalk Line Refill | |
| Length | 133mm | |
| Supplied With | With Blue Chalk Powder | |
| Colour | Black | |
| Standards/Approvals | No | |
| Case Material | Thermoplastic Rubber Covered ABS | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Line Material Polyester | ||
Product Type Chalk Line Refill | ||
Length 133mm | ||
Supplied With With Blue Chalk Powder | ||
Colour Black | ||
Standards/Approvals No | ||
Case Material Thermoplastic Rubber Covered ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unilite Chalk Line is a compact and lightweight tool designed for precision marking, offering 30 meters (100 feet) of twisted 1mm polyester cord with a 20kg break resistance. Featuring a 6:1 geared ratio for rapid rewind, this chalk line ensures quick and efficient use. The fold-out rotating crank handle provides easy winding, while the black carbon steel end hook with a finger pull hole allows for secure attachment. The durable, impact-resistant casing made from TPR-covered ABS ensures lasting durability, drop tested from 1 meter. With an easy-to-open sliding door, refilling chalk is simple, and it holds up to 100g of powder. It includes a 120g bottle of blue chalk and a line spirit level, making it a complete solution for any marking task.
Fold out rotating crank handle on the back
Twisted 1mm polyester cord with 20kg break resistance
Black carbon steel end hook with finger pull hole
Easy open large sliding door for refilling chalk with 100g powder capacity
Impact resistant TPR covered ABS casing
Drop tested from 1m
Comes with 120g bottle of blue chalk and a line spirit level
Related links
- Stanley 235 mm Polyester Chalk Line Reel Kit & Includes 30M Chalk Line 45G Blue Chalk
- Stanley 225 mm Polyester Chalk Line Reel Kit & Includes 30M Chalk Line and 113G Blue Chalk
- Facom Chalk Line Refill & Chalk Powder
- Stanley 30 m Twisted Polyester, Cotton Chalk Line & With Blue Chalk Powder
- CK Chalk Line Refill & 60g of blue chalk
- SAM Chalk Line & With Blue Chalk Powder
- Stanley 30 m Polyester, Nylon Chalk Line & Chalk Refill
- CK 120 mm Chalk Chalk Line Reel & Blue Chalk