Bulk discount available
Subtotal (1 pack of 5 units)*
$87.05
(exc. GST)
$95.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $17.41 | $87.05 |
| 25 + | $14.322 | $71.61 |
*price indicative
- RS Stock No.:
- 470-743
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Link Diameter | 5.5mm | |
| Link Length | 56mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Steel | ||
Finish Zinc Plated | ||
Link Diameter 5.5mm | ||
Link Length 56mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Zinc-Plated Steel Spring Hook, 5.5 mm
This spring hook from RS PRO is a strong and versatile fastening tool. You can use it to secure wiring or to attach a chain to a piece of equipment. An all-metal fastener like this is ideal for factories and other harsh environments.
The open hook at one end of the fitting allows you to quickly slide it onto a rope or strap. The other end consists of a spring-loaded loop that releases easily – all you need to do is apply a bit of pressure. This means you can snap in a chain-link with one hand without using any tools, saving you valuable time.
The fastener is made from zinc-plated steel, which has excellent anti-corrosion properties to stop the hook from rusting. It also has a high tensile strength, meaning it's able to withstand a considerable amount of force without breaking.
The open hook at one end of the fitting allows you to quickly slide it onto a rope or strap. The other end consists of a spring-loaded loop that releases easily – all you need to do is apply a bit of pressure. This means you can snap in a chain-link with one hand without using any tools, saving you valuable time.
The fastener is made from zinc-plated steel, which has excellent anti-corrosion properties to stop the hook from rusting. It also has a high tensile strength, meaning it's able to withstand a considerable amount of force without breaking.
Features and Benefits
• Chain link
• Zinc-plated finish
• Link diameter of 5.5 mm
• Link length of 56 mm
• Steel material
• Zinc-plated finish
• Link diameter of 5.5 mm
• Link length of 56 mm
• Steel material
Related links
- RS PRO Zinc Plated Steel Spring Hook
- RS PRO Zinc Plated Steel Swivel Spring Hook
- RS PRO Nickel Plated Steel Swivel Spring Hook
- RS PRO Zinc Plated Steel Compression 110 Springs
- RS PRO Zinc Plated Steel Chain Link
- RS PRO Zinc Plated Steel Chain 135 kg Lifting Load
- RS PRO Zinc Plated Steel Chain 56 kg Lifting Load
- RS PRO Zinc Plated Steel Chain 50 kg Lifting Load
