Bulk discount available
Subtotal (1 pack of 5 units)*
$175.69
(exc. GST)
$193.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $35.138 | $175.69 |
| 25 + | $28.92 | $144.60 |
*price indicative
- RS Stock No.:
- 470-733
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Link Diameter | 11mm | |
| Link Length | 101mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Steel | ||
Finish Zinc Plated | ||
Link Diameter 11mm | ||
Link Length 101mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Spring Hooks
Zinc plated steel
Sizes are Link dia x O/A length
Sizes are Link dia x O/A length
Related links
- RS PRO Zinc Plated Steel Spring Hook
- RS PRO Zinc Plated Steel Swivel Spring Hook
- RS PRO Nickel Plated Steel Swivel Spring Hook
- RS PRO Zinc Plated Steel Compression 110 Springs
- RS PRO Zinc Plated Steel Chain Link
- RS PRO Zinc Plated Steel Chain 56 kg Lifting Load
- RS PRO Zinc Plated Steel Chain 30 kg Lifting Load
- RS PRO Zinc Plated Steel Chain 135 kg Lifting Load
