PBRC4.19GR50X000, Ceramic Resonator, 4.19MHz 30pF, 2-Pin, 7.4 x 3.4 x 2mm
- RS Stock No.:
- 702-7285
- Mfr. Part No.:
- PBRC4.19GR50X000
- Brand:
- KYOCERA
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 702-7285
- Mfr. Part No.:
- PBRC4.19GR50X000
- Brand:
- KYOCERA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA | |
| Resonance Frequency | 4.19MHz | |
| Frequency Tolerance | ±0.5% | |
| Load Capacitance | 30pF | |
| Frequency Stability | ±0.5% | |
| Mounting Type | Surface Mount | |
| Pin Count | 2 | |
| Dimensions | 7.4 x 3.4 x 2mm | |
| Height | 2mm | |
| Length | 7.4mm | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.4mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA | ||
Resonance Frequency 4.19MHz | ||
Frequency Tolerance ±0.5% | ||
Load Capacitance 30pF | ||
Frequency Stability ±0.5% | ||
Mounting Type Surface Mount | ||
Pin Count 2 | ||
Dimensions 7.4 x 3.4 x 2mm | ||
Height 2mm | ||
Length 7.4mm | ||
Maximum Operating Temperature 85°C | ||
Width 3.4mm | ||
Minimum Operating Temperature -40°C | ||
Related links
- PBRC4.19GR50X000 4.19MHz 30pF 7.4 x 3.4 x 2mm
- PBRC4.19HR50X000 4.19MHz 7.4 x 3.4 x 2mm
- PBRV4.91HR50Y000 4.91MHz 30pF 7.4 x 3.4 x 2mm
- PBRC5.00HR50X000 5MHz 7.4 x 3.4 x 2mm
- ZTTCC6.00MGF 6MHz 7.4 x 3.4 x 1.8mm
- ZTTCC2.00MGF 2MHz 7.4 x 3.4 x 1.8mm
- ZTTCC3.58MGF 3.58MHz 7.4 x 3.4 x 1.8mm
- ZTTCC2.50MGF 2.5MHz 7.4 x 3.4 x 1.8mm
