Murata Ceramic Resonator, 16 MHz 3 Rd Overtone 5 pF, 3-Pin Bulk 7 mm 3.5mm, 5.5 mm
- RS Stock No.:
- 624-0995
- Mfr. Part No.:
- CSTLS16M0X51-A0
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$4.08
(exc. GST)
$4.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 190 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 490 | $0.408 | $4.08 | - |
| 500 - 990 | $0.40 | $4.00 | 1% |
| 1000 + | $0.391 | $3.91 | 4% |
*price indicative
- RS Stock No.:
- 624-0995
- Mfr. Part No.:
- CSTLS16M0X51-A0
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ceramic Resonator | |
| Resonance Frequency | 16MHz | |
| Frequency Tolerance | ±0.5 % | |
| Mode of Oscillation | 3 Rd Overtone | |
| Load Capacitance | 5pF | |
| Packaging | Bulk | |
| Resonance Resistance | 50Ω | |
| Frequency Ageing | ±0.2 % | |
| Frequency Stability | ±0.2 % | |
| Mount Type | Through Hole | |
| Package Type | Bulk | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | REACH, RoHS | |
| Length | 5.5mm | |
| Series | CSTLS | |
| Width | 3.5mm | |
| Height | 7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ceramic Resonator | ||
Resonance Frequency 16MHz | ||
Frequency Tolerance ±0.5 % | ||
Mode of Oscillation 3 Rd Overtone | ||
Load Capacitance 5pF | ||
Packaging Bulk | ||
Resonance Resistance 50Ω | ||
Frequency Ageing ±0.2 % | ||
Frequency Stability ±0.2 % | ||
Mount Type Through Hole | ||
Package Type Bulk | ||
Pin Count 3 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals REACH, RoHS | ||
Length 5.5mm | ||
Series CSTLS | ||
Width 3.5mm | ||
Height 7mm | ||
Automotive Standard No | ||
CST Series
Built-in load capacitors
Resonators
Related links
- Murata CSTLS16M0X51-A0 Ceramic Resonator 3-Pin Bulk 7 mm 3.5mm, 5.5 mm
- Murata Ceramic Resonator 3-Pin Bulk 6.5 mm 3.5mm, 5.5 mm
- Murata CSTLS16M0X53-B0 Ceramic Resonator 3-Pin Bulk 6.5 mm 3.5mm, 5.5 mm
- Murata Ceramic Resonator 3-Pin Bulk 5.5 mm 3mm, 8 mm
- Murata CSTLS10M0G53-A0 Ceramic Resonator 3-Pin Bulk 5.5 mm 3mm, 8 mm
- Murata Ceramic Resonator 3-Pin Bulk 5.5 mm 3mm, 8 mm
- Murata CSTLS8M00G53-B0 Ceramic Resonator 3-Pin Bulk 5.5 mm 3mm, 8 mm
- Murata CSTLS10M0G53-B0 Ceramic Resonator 3-Pin Bulk 5.5 mm 3mm, 8 mm
