Murata CSTNR4M00GH5C000R0 Ceramic Resonator, 4 MHz 39 pF, 3-Pin Surface Mount 1.1 mm 2mm, 4.5 mm
- RS Stock No.:
- 276-3702
- Mfr. Part No.:
- CSTNR4M00GH5C000R0
- Brand:
- Murata
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,230.00
(exc. GST)
$1,350.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.41 | $1,230.00 |
*price indicative
- RS Stock No.:
- 276-3702
- Mfr. Part No.:
- CSTNR4M00GH5C000R0
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Resonance Frequency | 4MHz | |
| Product Type | Ceramic Resonator | |
| Frequency Tolerance | ±0.07 % | |
| Packaging | Tape | |
| Load Capacitance | 39pF | |
| Resonance Resistance | 60Ω | |
| Frequency Ageing | ±0.07 % | |
| Frequency Stability | ±0.13 % | |
| Mount Type | Surface | |
| Package Type | Surface Mount | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.5mm | |
| Height | 1.1mm | |
| Series | CSTNR_GH5C | |
| Width | 2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Resonance Frequency 4MHz | ||
Product Type Ceramic Resonator | ||
Frequency Tolerance ±0.07 % | ||
Packaging Tape | ||
Load Capacitance 39pF | ||
Resonance Resistance 60Ω | ||
Frequency Ageing ±0.07 % | ||
Frequency Stability ±0.13 % | ||
Mount Type Surface | ||
Package Type Surface Mount | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Length 4.5mm | ||
Height 1.1mm | ||
Series CSTNR_GH5C | ||
Width 2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
The Murata ceramic resonator has high reliability and available for a wide temperature range. Piezoelectric ceramic resonator is used for time base oscillator in a microcomputer for automotive application.
Oscillation circuits do not require external load capacitors
Available for a wide frequency range
Extremely small and have a low profile
No adjustment is necessary for oscillation circuits
Stable supply is ensured
Related links
- Murata CSTNR4M00GH5C000R0 Ceramic Resonator 3-Pin Surface Mount 1.1 mm 2mm, 4.5 mm
- Murata Ceramic Resonator 3-Pin Surface Mount 1.1 mm 2mm, 4.5 mm
- Murata CSTNR4M00GH5L000R0 Ceramic Resonator 3-Pin Surface Mount 1.1 mm 2mm, 4.5 mm
- Murata Ceramic Resonator 3-Pin Surface Mount 1.15 mm 2mm, 4.5 mm
- Murata CSTCR4M00G55B-R0 Ceramic Resonator 3-Pin Surface Mount 1.15 mm 2mm, 4.5 mm
- Abracon Ceramic Resonator 3-Pin Tape & Reel 1.2 mm 2mm, 4.5 mm
- Abracon AWSCR-4.00CRLA-C39-T3 Ceramic Resonator 3-Pin Tape & Reel 1.2 mm 2mm, 4.5 mm
- Murata Ceramic Resonator 3-Pin 1.2 mm 2mm, 4.5 mm
