Murata CSTNE20M0VH3C000R0 Ceramic Resonator, 20 MHz 15 pF, 3-Pin Surface Mount 0.9 mm 1.3mm, 3.2 mm

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

$996.00

(exc. GST)

$1,095.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.332$996.00

*price indicative

RS Stock No.:
276-3694
Mfr. Part No.:
CSTNE20M0VH3C000R0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Resonance Frequency

20MHz

Product Type

Ceramic Resonator

Frequency Tolerance

±0.07 %

Packaging

Tape

Load Capacitance

15pF

Resonance Resistance

40Ω

Frequency Ageing

±0.07 %

Frequency Stability

±0.13 %

Mount Type

Surface

Package Type

Surface Mount

Pin Count

3

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

3.2mm

Standards/Approvals

RoHS

Width

1.3mm

Series

CSTNE_VH3C

Height

0.9mm

Automotive Standard

AEC-Q200

COO (Country of Origin):
JP
The Murata ceramic resonator has high reliability and available for a wide temperature range. Piezoelectric ceramic resonator is used for time base oscillator in a microcomputer for automotive application.

Oscillation circuits do not require external load capacitors

Available for a wide frequency range

Extremely small and have a low profile

No adjustment is necessary for oscillation circuits

Stable supply is ensured

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy