Murata CSTCR5M00G53-R0 Ceramic Resonator, 5 MHz 15 pF, 3-Pin Surface Mount 1.15 mm 2mm, 4.5 mm
- RS Stock No.:
- 276-3673
- Mfr. Part No.:
- CSTCR5M00G53-R0
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 17%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$4.42
(exc. GST)
$4.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,160 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.442 | $4.42 | - |
| 100 - 490 | $0.366 | $3.66 | 17% |
| 500 - 990 | $0.307 | $3.07 | 30% |
| 1000 + | $0.247 | $2.47 | 44% |
*price indicative
- RS Stock No.:
- 276-3673
- Mfr. Part No.:
- CSTCR5M00G53-R0
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Resonance Frequency | 5MHz | |
| Product Type | Ceramic Resonator | |
| Frequency Tolerance | ±0.5 % | |
| Packaging | 180 mm Dia Embossed Tape | |
| Load Capacitance | 15pF | |
| Resonance Resistance | 60Ω | |
| Frequency Ageing | ±0.1 % | |
| Frequency Stability | ±0.2 % | |
| Mount Type | Surface | |
| Package Type | Surface Mount | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 80°C | |
| Width | 2mm | |
| Length | 4.5mm | |
| Standards/Approvals | RoHS | |
| Height | 1.15mm | |
| Series | CSTCR_G | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Resonance Frequency 5MHz | ||
Product Type Ceramic Resonator | ||
Frequency Tolerance ±0.5 % | ||
Packaging 180 mm Dia Embossed Tape | ||
Load Capacitance 15pF | ||
Resonance Resistance 60Ω | ||
Frequency Ageing ±0.1 % | ||
Frequency Stability ±0.2 % | ||
Mount Type Surface | ||
Package Type Surface Mount | ||
Pin Count 3 | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 80°C | ||
Width 2mm | ||
Length 4.5mm | ||
Standards/Approvals RoHS | ||
Height 1.15mm | ||
Series CSTCR_G | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Murata ceramic resonator has high reliability and available for a wide temperature range. Piezoelectric ceramic resonator is used for time base oscillator in a microcomputer for automotive application.
Oscillation circuits do not require external load capacitors
Available for a wide frequency range
Extremely small and have a low profile
No adjustment is necessary for oscillation circuits
Stable supply is ensured
Related links
- Murata Ceramic Resonator 3-Pin Surface Mount 1.15 mm 2mm, 4.5 mm
- Murata CSTCR4M91G53-R0 Ceramic Resonator 3-Pin Surface Mount 1.15 mm 2mm, 4.5 mm
- Murata CSTCR4M00G53-R0 Ceramic Resonator 3-Pin Surface Mount 1.15 mm 2mm, 4.5 mm
- Murata Ceramic Resonator 3-Pin Surface Mount 1.15 mm 2mm, 4.5 mm
- Murata Ceramic Resonator 3-Pin Surface Mount 1.15 mm 2mm, 4.5 mm
- Murata CSTCR4M00G55B-R0 Ceramic Resonator 3-Pin Surface Mount 1.15 mm 2mm, 4.5 mm
- Murata Ceramic Resonator 3-Pin Surface Mount 1.15 mm 2mm, 4.5 mm
- Murata CSTCR7M37G53-R0 Ceramic Resonator 3-Pin 1.15 mm 2mm, 4.5 mm
