Murata WMRAG32K76CS1C00R0 Ceramic Resonator, 0.032768 MHz 8 pF, 4-Pin Surface Mount 0.6mm, 0.9 mm
- RS Stock No.:
- 237-7508
- Mfr. Part No.:
- WMRAG32K76CS1C00R0
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 237-7508
- Mfr. Part No.:
- WMRAG32K76CS1C00R0
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Resonance Frequency | 0.032768MHz | |
| Product Type | Ceramic Resonator | |
| Frequency Tolerance | ±20 ppm | |
| Load Capacitance | 8pF | |
| Resonance Resistance | 750kΩ | |
| Frequency Ageing | ±3 ppm | |
| Mount Type | Surface | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 0.6mm | |
| Standards/Approvals | RoHS | |
| Length | 0.9mm | |
| Series | WMRAG | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Resonance Frequency 0.032768MHz | ||
Product Type Ceramic Resonator | ||
Frequency Tolerance ±20 ppm | ||
Load Capacitance 8pF | ||
Resonance Resistance 750kΩ | ||
Frequency Ageing ±3 ppm | ||
Mount Type Surface | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Width 0.6mm | ||
Standards/Approvals RoHS | ||
Length 0.9mm | ||
Series WMRAG | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Murata MEMS technology used to realize the worlds smallest size resonator with very low ESR characteristics that is currently unachievable by quartz crystal resonators. It is available for reflow soldering, wire bonding and transfer molding.
Frequency 32.7680 kHz
Frequency tolerance +/-20ppm maximum
Operating temperature range -30℃ to 85℃
Frequency shift by temperature -150 to +10 ppm maximum
Frequency aging +/-3 ppm maximum/year
Equivalent series resistance (ESR) 75 kohm maximum
Drive level (DL) 0.2 μW maximum
Load capacitance (Cs) 8 pF
Built-in load capacitance (CL1/CL2) 6.9 pF
Related links
- Murata Ceramic Resonator 4-Pin Surface Mount 0.6mm, 0.9 mm
- Murata Ceramic Resonator 3-Pin Surface Mount 0.9 mm 1.3mm, 3.2 mm
- Murata Ceramic Resonator 3-Pin Surface Mount 0.9 mm 1.3mm, 3.2 mm
- Murata CSTNE20M0V530000R0 Ceramic Resonator 3-Pin Surface Mount 0.9 mm 1.3mm, 3.2 mm
- Murata CSTNE20M0VH3C000R0 Ceramic Resonator 3-Pin Surface Mount 0.9 mm 1.3mm, 3.2 mm
- Murata Ceramic Resonator 3-Pin Surface Mount 0.9 mm 1.3mm, 3.2 mm
- Murata CSTNE16M0V53L000R0 Ceramic Resonator 3-Pin Surface Mount 0.9 mm 1.3mm, 3.2 mm
- Murata CSTNE16M0V53Z000R0 Ceramic Resonator 3-Pin Surface Mount 0.9 mm 1.3mm, 3.2 mm
