Abracon AWSCR-3.58CPLA-C47-T4 Ceramic Resonator, 3.58 MHz 47 pF, 3-Pin Tape & Reel 1.5 mm 3mm, 6 mm
- RS Stock No.:
- 188-6497
- Mfr. Part No.:
- AWSCR-3.58CPLA-C47-T4
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$1,644.00
(exc. GST)
$1,808.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | $0.411 | $1,644.00 |
| 20000 + | $0.37 | $1,480.00 |
*price indicative
- RS Stock No.:
- 188-6497
- Mfr. Part No.:
- AWSCR-3.58CPLA-C47-T4
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Ceramic Resonator | |
| Resonance Frequency | 3.58MHz | |
| Frequency Tolerance | ±0.5 % | |
| Load Capacitance | 47pF | |
| Packaging | Tape & Reel | |
| Resonance Resistance | 30Ω | |
| Frequency Ageing | ±0.1 % | |
| Frequency Stability | ±0.3 % | |
| Mount Type | Surface | |
| Package Type | Tape & Reel | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Width | 3mm | |
| Height | 1.5mm | |
| Standards/Approvals | RoHS | |
| Length | 6mm | |
| Series | AWSCR-CPLA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Ceramic Resonator | ||
Resonance Frequency 3.58MHz | ||
Frequency Tolerance ±0.5 % | ||
Load Capacitance 47pF | ||
Packaging Tape & Reel | ||
Resonance Resistance 30Ω | ||
Frequency Ageing ±0.1 % | ||
Frequency Stability ±0.3 % | ||
Mount Type Surface | ||
Package Type Tape & Reel | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Width 3mm | ||
Height 1.5mm | ||
Standards/Approvals RoHS | ||
Length 6mm | ||
Series AWSCR-CPLA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Industry standard footprint
Low resonance impedance
Built-in capacitance options
Wide operating temperatures in extended industry range
Applications
Metering systems
Remote control
Microprocessor
Industrial control
Electric appliances
Related links
- Abracon Ceramic Resonator 3-Pin Tape & Reel 1.5 mm 3mm, 6 mm
- Abracon AWSCR-3.58CPLA-C47-T4 Ceramic Resonator 3-Pin Tape & Reel 1.5 mm 3mm, 6 mm
- Abracon Ceramic Resonator 3-Pin Tape & Reel 1.5 mm 3mm, 6 mm
- Abracon Ceramic Resonator 3-Pin Tape & Reel 1.5 mm 3mm, 6 mm
- Abracon Ceramic Resonator 3-Pin Tape & Reel 1.5 mm 3mm, 6 mm
- Abracon AWSCR-3.58CPLA-C15-T4 Ceramic Resonator 3-Pin Tape & Reel 1.5 mm 3mm, 6 mm
- Abracon Ceramic Resonator 3-Pin Tape & Reel 1.8 mm 3mm, 6 mm
- Abracon AWSCR-3.58CPLA-C33-T4 Ceramic Resonator 3-Pin Tape & Reel 1.5 mm 3mm, 6 mm
