KEMET AE0707D18H18DF Ceramic Resonator 3.4 μF, 2-Pin 0707 7.4 mm 7.4mm, 18 mm
- RS Stock No.:
- 183-7432
- Mfr. Part No.:
- AE0707D18H18DF
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$331.63
(exc. GST)
$364.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $331.63 |
| 5 + | $298.45 |
*price indicative
- RS Stock No.:
- 183-7432
- Mfr. Part No.:
- AE0707D18H18DF
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Ceramic Resonator | |
| Load Capacitance | 3.4μF | |
| Packaging | Bag | |
| Mount Type | Surface | |
| Package Type | 0707 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 18mm | |
| Width | 7.4mm | |
| Height | 7.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Ceramic Resonator | ||
Load Capacitance 3.4μF | ||
Packaging Bag | ||
Mount Type Surface | ||
Package Type 0707 | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 18mm | ||
Width 7.4mm | ||
Height 7.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Large generated force of 3,500 N/cm2
Operating temperature range from −25 °C to +85 °C
High-speed response: Driving up to about 1/3 of self-resonant frequency (in several ten kHz)
Low power consumption: Can be retained at the leakage currentstate of 100 μA or less
Very small size: 1/10 or smaller than conventional multilayer actuators
Related links
- KEMET AE0707D44H40DF Ceramic Resonator 6.7 μF 40 mm
- KEMET AE0707D08H09DF Ceramic Resonator 1.4 μF 9 mm
- KEMET Ceramic Resonator 3.4 μF 40 mm
- KEMET AE0505D44H40DF Ceramic Resonator 3.4 μF 40 mm
- PBRC5.00HR50X000 5MHz 7.4 x 3.4 x 2mm
- ZTTCC6.00MGF 6MHz 7.4 x 3.4 x 1.8mm
- ZTTCC2.00MGF 2MHz 7.4 x 3.4 x 1.8mm
- ZTTCC3.58MGF 3.58MHz 7.4 x 3.4 x 1.8mm
