KEMET AE0505D08DF Ceramic Resonator 0.75 μF, 2-Pin 0505 5.4 mm 5.4mm, 10 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$1,880.96

(exc. GST)

$2,069.06

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
10 - 10$188.096$1,880.96
20 - 30$183.393$1,833.93
40 +$180.572$1,805.72

*price indicative

RS Stock No.:
183-7425
Mfr. Part No.:
AE0505D08DF
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Ceramic Resonator

Load Capacitance

0.75μF

Packaging

Bulk

Mount Type

Surface

Package Type

0505

Pin Count

2

Minimum Operating Temperature

-25°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Series

A758

Height

5.4mm

Standards/Approvals

RoHS

Length

10mm

Width

5.4mm

Automotive Standard

No

COO (Country of Origin):
JP
Large generated force of 3,500 N/cm2

Operating temperature range from −25 °C to +85 °C

High-speed response: Driving up to about 1/3 of self-resonant frequency (in several ten kHz)

Low power consumption: Can be retained at the leakage currentstate of 100 μA or less

Very small size: 1/10 or smaller than conventional multilayer actuators

Related links