ECS Inc International ZTB455E Ceramic Resonator, 455 kHz 100 pF, 2-Pin
- RS Stock No.:
- 588-568
- Mfr. Part No.:
- ZTB455E
- Brand:
- ECS Inc International
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $2.75
View bulk pricing optionsSubtotal (1 unit)*
$0.98
(exc. GST)
$1.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 181 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $0.98 | - |
| 25 - 99 | $0.87 | $2.75 |
| 100 - 499 | $0.77 | $21.00 |
| 500 - 999 | $0.62 | $180.00 |
| 1000 + | $0.60 | $380.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$0.98
(exc. GST)
$1.08
(inc. GST)
- RS Stock No.:
- 588-568
- Mfr. Part No.:
- ZTB455E
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Product Type | Ceramic Resonator | |
| Resonance Frequency | 455kHz | |
| Frequency Tolerance | ± 2 kHz | |
| Load Capacitance | 100pF | |
| Resonance Resistance | 20Ω | |
| Frequency Ageing | 10 Years | |
| Frequency Stability | -20 to +80°C | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Series | ZTB455E | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Product Type Ceramic Resonator | ||
Resonance Frequency 455kHz | ||
Frequency Tolerance ± 2 kHz | ||
Load Capacitance 100pF | ||
Resonance Resistance 20Ω | ||
Frequency Ageing 10 Years | ||
Frequency Stability -20 to +80°C | ||
Pin Count 2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Series ZTB455E | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ECS Inc International Ceramic resonator offers low frequency 455 KHz and extended temp range.
Low Frequency Resonator
RoHS compliant
Extended temp range
Related links
- ECS Inc International ZTB455E Ceramic Resonator 3-Pin SMD
- ECS Inc International Ceramic Resonator 3-Pin SMD
- Interquip ZTA4.00MGF Ceramic Resonator 2-Pin 7.5 mm 5mm, 10 mm
- ECS Inc International ECS-SR1-8.00-B-TR Ceramic Resonator 3-Pin SMD
- ECS Inc International ECS-SR1-4.00-B-TR Ceramic Resonator 3-Pin SMD
- ECS Inc International ECS-CR2-20.00-B-TR Ceramic Resonator 3-Pin SMD
- ECS Inc International Ceramic Resonator 3-Pin SMD
- ECS Inc International ECS-SR1-4.00-A-TR Ceramic Resonator 2-Pin SMD

