COMAIR ROTRON Whiffet Series Centrifugal Fan, 24 V dc, 15cfm, DC Operation, 80 x 80 x 32mm
- RS Stock No.:
- 712-5244
- Mfr. Part No.:
- WT24B3 19031102A
- Brand:
- COMAIR ROTRON
781 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$102.28
(exc. GST)
$112.51
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $102.28 |
10 - 24 | $100.48 |
25 - 49 | $98.64 |
50 - 99 | $96.71 |
100 + | $95.02 |
- RS Stock No.:
- 712-5244
- Mfr. Part No.:
- WT24B3 19031102A
- Brand:
- COMAIR ROTRON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Comair Rotron Auto Restart Radial Blowers
Comair Rotron auto restart radial blowers feature electronically locked rotor protection via a current limiter, as well as an automatic restart capability, making them ideal for a wide range of applications.
Black construction
Storage temperature -40 → +85 °C
Storage temperature -40 → +85 °C
Approvals
UL, CSA, TUV
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Blower Type | Blower |
AC or DC Operation | DC |
Air Flow | 15cfm |
Series | Whiffet |
Height | 80mm |
Width | 80mm |
Depth | 32mm |
Dimensions | 80 x 80 x 32mm |
Fan Speed | 4050rpm |
Noise Level | 52.2dB(A) |
Bearing Type | Ball |
Mounting Hole Spacing | 71.37 x 71.37mm |
Direction of Curve | Forward |
Maximum Current | 200mA |
Commutation Type | Brushless |
Static Pressure | 0.62in/H2O |
Termination Type | Lead Wire |
Mounting Hole Diameter | 4.06mm |
Inlet Diameter | 60.5mm |
Horizontal Hole Spacing | 71.42mm |
Vertical Hole Spacing | 71.42mm |
Sensor Type | Tachometer |
Related links
- COMAIR ROTRON Whiffet Series Centrifugal Fan, 12 V dc, 15cfm, DC...
- COMAIR ROTRON Sprint Series Axial Fan, 24 V dc, DC Operation,...
- COMAIR ROTRON CREB250 Series Centrifugal Fan, 230 V ac, 765cfm, AC...
- COMAIR ROTRON Sprite Series Axial Fan, 24 V dc, DC Operation,...
- COMAIR ROTRON Muffin Series Axial Fan, 12 V dc, DC Operation,...
- COMAIR ROTRON Enviro Series Axial Fan, 24 V dc, DC Operation,...
- COMAIR ROTRON Sprint Series Axial Fan, 115 V ac, AC Operation,...
- Sunon PMB Series Centrifugal Fan, 12 V dc, 35.9cfm, DC Operation,...