COMAIR ROTRON Sprite Series Axial Fan, 24 V dc, DC Operation, 59.5m³/h, 3W, 130mA Max, 80 x 80 x 38mm
- RS Stock No.:
- 739-6507
- Mfr. Part No.:
- SD24B5 19030768A
- Brand:
- COMAIR ROTRON
23 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$119.30
(exc. GST)
$131.23
(inc. GST)
Units | Per unit |
---|---|
1 + | $119.30 |
- RS Stock No.:
- 739-6507
- Mfr. Part No.:
- SD24B5 19030768A
- Brand:
- COMAIR ROTRON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Comair Rotron DC Tachometer Output Fans
Comair Rotron DC tachometer output fans are available in a wide range of sizes, voltages and airflow ratings, ensuring that the correct fan will be available for any specific cooling specification. Comair Rotron DC fans feature outstanding airflow performance in high pressure systems and all include a permanent split capacitor motor. An extended ball bearing life ensures fault-free use for a significant period of time and ensures Comair Rotron DC fans provide a flexible and dependable cooling solution. Comair Rotron DC tachometer output fans are ideal for systems that require performance monitoring of critical applications, with a tachometer output of either 5V TTL compatible - 1 pulse per revolution, or, open collector output - 2 pulses per revolution.
Outstanding airflow performance in high pressure systems
Extended bearing life
Black construction
Storage temperature -40 → +85 °C
Extended bearing life
Black construction
Storage temperature -40 → +85 °C
Approvals
UL, CSA, TUV
Approvals
UL, CSA, TUV
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Height | 79.8mm |
AC or DC Operation | DC |
Power Consumption | 3W |
Width | 79.8mm |
Maximum Current | 130mA |
Depth | 41.78mm |
Dimensions | 80 x 80 x 38mm |
Air Flow | 59.5m³/h |
Noise Level | 47.6dB |
Fan Speed | 3500rpm |
Sensor Type | Voltage Output |
Bearing Type | Ball |
Related links
- COMAIR ROTRON Enviro Series Axial Fan, 24 V dc, DC Operation,...
- COMAIR ROTRON Sprint Series Axial Fan, 115 V ac, AC Operation,...
- COMAIR ROTRON Sprint Series Axial Fan, 24 V dc, DC Operation,...
- ebm-papst 3400 N Series Axial Fan, 24 V dc, DC Operation, 94m³/h,...
- RS PRO Axial Fan, 230 V ac, AC Operation, 59.5m³/h, 13W, 92 x 92 x 26mm
- Sunon SF Series Axial Fan, 115 V ac, AC Operation, 52.7m³/h, 12W,...
- Sunon SF Series Axial Fan, 115 V ac, AC Operation, 39.1m³/h, 12W,...
- COMAIR ROTRON Whiffet Series Centrifugal Fan, 24 V dc, 15cfm, DC...