- RS Stock No.:
- 236-8477
- Mfr. Part No.:
- 9W2TM24P4H001
- Brand:
- Sanyo Denki
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$179.62
(exc. GST)
$197.58
(inc. GST)
Units | Per unit |
1 - 4 | $179.62 |
5 - 9 | $174.63 |
10 + | $164.65 |
- RS Stock No.:
- 236-8477
- Mfr. Part No.:
- 9W2TM24P4H001
- Brand:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
The Sanyo Denki splash proof centrifugal fan have pulse sensors with PWM control function is most sought after product. It's water and dust protection, which is improved compared with that of our current model, ensures stable fan operation even in harsh environments. This fan delivers a maximum airflow of 6.39 m3/min and a maximum static pressure of 395 Pa. The PWM control function enables the control of fan speed, contributing to lowering noise and improving energy efficiency of devices. Operating temperature -20 to +70 ˚C. Dimensions of this fan is 100 x 25 mm. Operating voltage range for this product is 18 to 27.6 V. Motor case material is aluminium.
Water and dust protection
High airflow and high static pressure
Splash proof
Low noise and energy saving
Eco product
High airflow and high static pressure
Splash proof
Low noise and energy saving
Eco product
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac |
Blower Type | Centrifugal |
AC or DC Operation | DC |
Air Flow | 1.77m³/min |
Series | San Ace |