- RS Stock No.:
- 191-9433
- Mfr. Part No.:
- 9TN24P1H01
- Brand:
- Sanyo Denki
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$118.03
(exc. GST)
$129.83
(inc. GST)
Units | Per unit |
1 - 4 | $118.03 |
5 - 9 | $115.43 |
10 - 24 | $112.88 |
25 - 49 | $110.40 |
50 + | $107.97 |
- RS Stock No.:
- 191-9433
- Mfr. Part No.:
- 9TN24P1H01
- Brand:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Centrifugal Fans blow air perpendicular to the inlet direction. They particularly excel in static pressure, and are ideal for cooling high mounting density equipment including servers storage systems, and heat exchangers.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Blower Type | Centrifugal |
AC or DC Operation | DC |
Air Flow | 135cfm |
Series | San Ace C150 |
Height | 150mm |
Width | 150mm |
Depth | 35mm |
Dimensions | 150 x 150 x 35mm |
Fan Speed | 3800rpm |
Noise Level | 59dB(A) |
Mounting Hole Spacing | 64mm |
Direction of Curve | Forward |
Maximum Current | 620mA |
Static Pressure | 410Pa |
Sensor Type | PWM |
Special Features | 50/60 Hz, 500 VAC, for 1 Minute, Impeller:Plastic (Flammability: UL 94V-0), Locked Rotor Burnout Protection, Motor Case:Aluminum (Black Coating), Reverse Polarity Protection |
Termination Type | Lead Wire |
Horizontal Hole Spacing | 64mm |
Inlet Diameter | 105mm |
Mounting Hole Diameter | 4mm |
Outlet Diameter | 0 |
Vertical Hole Spacing | 64mm |
Related links
- ARX CeraDyna Series Centrifugal Fan 6.97m³/h 51 x 51 x 15mm
- ebm-papst G2E120 Series Centrifugal Fan 260m³/h 184 x 178 x 115mm
- Sanyo Denki San Ace 9CRA Series Axial Fan DC Operation 16.8W 40 x 40 x 56mm
- Sanyo Denki San Ace 9WL Series Axial Fan DC Operation 8.04W IP68,...
- Sanyo Denki San Ace 9GA Series Axial Fan DC Operation 3.36W 92 x 92 x 25mm
- Sanyo Denki San Ace B120 Series Blower 56.5cfm 120 x 120 x 32mm
- COMAIR ROTRON Whiffet Series Centrifugal Fan 15cfm 80 x 80 x 32mm
- Sanyo Denki San Ace 9GT Series Axial Fan DC Operation 26.4W 120 x...