Sanyo Denki San Ace B97 Series Blower, 24 V dc, 43.1cfm, DC Operation, 97 x 97 x 33mm
- RS Stock No.:
- 191-9314
- Mfr. Part No.:
- 9BMB24S201
- Brand:
- Sanyo Denki
44 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$45.47
(exc. GST)
$50.02
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $45.47 |
5 - 9 | $44.12 |
10 - 24 | $42.75 |
25 - 49 | $41.85 |
50 + | $40.95 |
- RS Stock No.:
- 191-9314
- Mfr. Part No.:
- 9BMB24S201
- Brand:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
With high static pressure, Blowers are suitable for cooling equipment with high system impedance and high heat generation such as servers, storage systems, and base stations.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Blower Type | Blower |
AC or DC Operation | DC |
Air Flow | 43.1cfm |
Series | San Ace B97 |
Height | 97mm |
Width | 97mm |
Depth | 33mm |
Dimensions | 97 x 97 x 33mm |
Fan Speed | 5250rpm |
Noise Level | 59dB(A) |
Mounting Hole Spacing | 71 x 71mm |
Direction of Curve | Backward |
Maximum Current | 700mA |
Static Pressure | 610Pa |
Vertical Hole Spacing | 71mm |
Horizontal Hole Spacing | 71mm |
Special Features | 50/60 Hz, 500 VAC, for 1 Minute, Frame:Plastic (Flammability: UL 94V-0), Impeller:Plastic (Flammability: UL 94V-0), Locked Rotor Burnout Protection, Reverse Polarity Protection |
Sensor Type | PWM |
Inlet Diameter | 56mm |
Termination Type | Lead Wire |
Mounting Hole Diameter | 4.5mm |
Related links
- Sanyo Denki San Ace B97 Series Blower, 24 V dc, 39.2cfm, DC...
- Sanyo Denki San Ace B97 Series Blower, 24 V dc, 56.8cfm, DC...
- Sanyo Denki San Ace B97 Series Blower, 24 V dc, 47.3cfm, DC...
- Sanyo Denki San Ace B97 Series Blower, 12 V dc, 56.8cfm, DC...
- Sanyo Denki San Ace B97 Series Centrifugal Fan, 24 V dc, 65.3cfm,...
- Sanyo Denki San Ace B97 Series Centrifugal Fan, 12 V dc, 65.3cfm,...
- Sanyo Denki San Ace B76 Series Blower, 24 V dc, 8.8cfm, DC...
- Sanyo Denki San Ace B120 Series Blower, 24 V dc, 56.5cfm, DC...