- RS Stock No.:
- 191-9311
- Mfr. Part No.:
- 9BMB24P2G01
- Brand:
- Sanyo Denki
109 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$47.69
(exc. GST)
$52.46
(inc. GST)
Units | Per unit |
1 - 4 | $47.69 |
5 - 9 | $46.28 |
10 - 24 | $44.83 |
25 - 49 | $43.86 |
50 + | $42.90 |
- RS Stock No.:
- 191-9311
- Mfr. Part No.:
- 9BMB24P2G01
- Brand:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
With high static pressure, Blowers are suitable for cooling equipment with high system impedance and high heat generation such as servers, storage systems, and base stations.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Blower Type | Blower |
AC or DC Operation | DC |
Air Flow | 47.3cfm |
Series | San Ace B97 |
Height | 97mm |
Width | 97mm |
Depth | 33mm |
Dimensions | 97 x 97 x 33mm |
Fan Speed | 5750rpm |
Noise Level | 61dB(A) |
Mounting Hole Spacing | 71 x 71mm |
Direction of Curve | Backward |
Maximum Current | 830mA |
Static Pressure | 760Pa |
Termination Type | Lead Wire |
Special Features | 50/60 Hz, 500 VAC, for 1 Minute, Frame:Plastic (Flammability: UL 94V-0), Impeller:Plastic (Flammability: UL 94V-0), Locked Rotor Burnout Protection, Reverse Polarity Protection |
Sensor Type | PWM |
Inlet Diameter | 56mm |
Vertical Hole Spacing | 71mm |
Horizontal Hole Spacing | 71mm |
Mounting Hole Diameter | 4.5mm |
Related links
- Sanyo Denki San Ace B97 Series Centrifugal Fan 65.3cfm 97 x 97 x 33mm
- Sanyo Denki San Ace B97 Series Blower 39.2cfm 97 x 97 x 33mm
- Heatsink 37.5 x 97 x 25mm
- Heatsink 75 x 97 x 25mm
- Sanyo Denki San Ace B97 Series Blower 56.8cfm 97 x 97 x 33mm
- Heatsink 50 x 97 x 25mm
- Heatsink 100 x 97 x 25mm
- Sanyo Denki San Ace B97 Series Blower 43.1cfm 97 x 97 x 33mm