Sanyo Denki San Ace B76 9BD Series Blower, 12 V dc, 12.7cfm, DC Operation, 76 x 30mm
- RS Stock No.:
- 191-9267
- Mfr. Part No.:
- 109BD12HC2
- Brand:
- Sanyo Denki
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$84.01
(exc. GST)
$92.41
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $84.01 |
5 - 9 | $81.50 |
10 - 24 | $78.99 |
25 - 49 | $77.33 |
50 + | $75.65 |
- RS Stock No.:
- 191-9267
- Mfr. Part No.:
- 109BD12HC2
- Brand:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
With high static pressure, Blowers are suitable for cooling equipment with high system impedance and high heat generation such as servers, storage systems, and base stations.
No External Duct Required to Change Wind Directions
Blowers send out air in a 90° direction from the intake direction. They can change the direction of air without an external duct, contributing to reducing customer equipment size.
High Static Pressure for Cooling High-Density Equipment
Ducts in the outlet help create straight airflow with high static pressure. Blowers are suitable for servers and other compact, high-density equipment. By creatively revising the design of fan blades and frame, we realized high static pressure and low noise. We realized quiet fan operation by creatively designing impeller and frame shape.
Blowers send out air in a 90° direction from the intake direction. They can change the direction of air without an external duct, contributing to reducing customer equipment size.
High Static Pressure for Cooling High-Density Equipment
Ducts in the outlet help create straight airflow with high static pressure. Blowers are suitable for servers and other compact, high-density equipment. By creatively revising the design of fan blades and frame, we realized high static pressure and low noise. We realized quiet fan operation by creatively designing impeller and frame shape.
Sanyo Denki series blower belongs to series San Ace 109B has a plastic frame having flammability of UL 94V-0. Its impeller is also made up of plastic. It has -30°C to +70°C storage temperature.
Locked rotor burnout protection
Reverse polarity protection
Reverse polarity protection
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Blower Type | Blower |
AC or DC Operation | DC |
Air Flow | 12.7cfm |
Series | San Ace B76 9BD |
Width | 76 Dia.mm |
Depth | 30mm |
Dimensions | 76 x 30mm |
Noise Level | 41.5dB(A) |
Bearing Type | Ball |
Mounting Hole Spacing | 45.7 x 67.1mm |
Static Pressure | 151.9Pa |
Direction of Curve | Forward |
Maximum Current | 370mA |
Termination Type | Lead Wire |
Horizontal Hole Spacing | 45.7mm |
Vertical Hole Spacing | 67.1mm |
Sensor Type | Pulse |
Special Features | 500 VAC, 50/60 Hz, for 1 Minute, Frame: Plastic (Flammability: UL 94V-0), Impeller: Plastic (Flammability: UL 94V-1), Locked Rotor Burnout Protection, Reverse Polarity Protection |
Mounting Hole Diameter | 4.5mm |
Related links
- Sanyo Denki San Ace B76 9BD Series Blower, 24 V dc, 12.7cfm, DC...
- Sanyo Denki San Ace B76 Series Blower, 12 V dc, 10.2cfm, DC...
- Sanyo Denki San Ace B76 Series Blower, 24 V dc, 8.8cfm, DC...
- Sanyo Denki San Ace B52 9BC Series Blower, 12 V dc, 4.4cfm, DC...
- Sanyo Denki San Ace B97 Series Blower, 12 V dc, 56.8cfm, DC...
- Sanyo Denki San Ace B52 9BC Series Blower, 24 V dc, 4.4cfm, DC...
- Sanyo Denki San Ace B120 Series Blower, 24 V dc, 56.5cfm, DC...
- Sanyo Denki San Ace B97 Series Blower, 24 V dc, 56.8cfm, DC...