- RS Stock No.:
- 906-3956
- Mfr. Part No.:
- N233ZDP
- Brand:
- FLIR
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 906-3956
- Mfr. Part No.:
- N233ZDP
- Brand:
- FLIR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FLIR HD Micro PT IP Camera
FLIR HD Micro PT IP cameras offer the most compact pan/ tilt viewing solution at outstanding value.
With a miniature and discreet form factor at 2.2in./57mm height and 5.1in./130mm diameter, the Micro PT packs impressive performance with HD picture quality, Edge storage, 100゚/s rotation speed, built-in microphone, plus rugged IK10 & IP66 vandal and weatherproof housing.
With a miniature and discreet form factor at 2.2in./57mm height and 5.1in./130mm diameter, the Micro PT packs impressive performance with HD picture quality, Edge storage, 100゚/s rotation speed, built-in microphone, plus rugged IK10 & IP66 vandal and weatherproof housing.
Microphone built-in
IP66 weatherproof & IK10 vandalproof rating
Supports MicroSD card (64GB max)
Up to 25 presets
12V/PoE (802.3af)
64 channel FLIR Cloud CMS included
Free DDNS service by FLIR
IP66 weatherproof & IK10 vandalproof rating
Supports MicroSD card (64GB max)
Up to 25 presets
12V/PoE (802.3af)
64 channel FLIR Cloud CMS included
Free DDNS service by FLIR
FLIR CLOUD REMOTE VIEWING
Centralized viewing and control of up to 64 cameras on each screen with PC/Mac
Access live or recorded video at any time on your iPhone / Android / iPad
Advanced mobile app features including remote playback, push notifications for motion/alarm, E-map, manual record/snapshot to device
Access live or recorded video at any time on your iPhone / Android / iPad
Advanced mobile app features including remote playback, push notifications for motion/alarm, E-map, manual record/snapshot to device
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor, Outdoor |
Analogue/Network | Network |
Maximum Resolution | 1920 x 1080pixels |
Vandal Resistant | Yes |
IR | Yes |
IP Rating | IP66 |
Sensor Type | 1/2.8 in, 2.1 Megapixel |
Focal Length | 3.6mm |
Diameter | 130mm |
Width | 81mm |
Height | 57 mm |
Depth | 94 mm |