Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Security & Ironmongery
CCTV & Security Surveillance
CCTV Cameras
Security & Ironmongery
CCTV & Security Surveillance
CCTV Cameras
FLIR Indoor, Outdoor IR Camera
RS Stock No.:
906-3968
Mfr. Part No.:
N133BDP
Brand:
FLIR
View all CCTV Cameras
Discontinued product
RS Stock No.:
906-3968
Mfr. Part No.:
N133BDP
Brand:
FLIR
Technical data sheets
Technical data sheets
Datasheet
Legislation and Compliance
Legislation and Compliance
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Specifications
Specifications
Attribute
Value
Indoor/Outdoor
Indoor, Outdoor
IR
Yes
IP Rating
IP66
Focal Length
3.6mm
Sensor Type
1/3 in, 2.1 Megapixel
Height
72 mm
Width
78mm
Depth
173 mm