- RS Stock No.:
- 243-6390
- Mfr. Part No.:
- SH-IPC08
- Brand:
- Deltaco
5 In Global stock for delivery within 10 working day(s)
41 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$90.22
(exc. GST)
$99.24
(inc. GST)
Units | Per unit |
1 - 4 | $90.22 |
5 - 9 | $88.48 |
10 + | $86.56 |
- RS Stock No.:
- 243-6390
- Mfr. Part No.:
- SH-IPC08
- Brand:
- Deltaco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Deltaco Smart WiFi camera has 1920x 1080 (2 MP) resolution. It is compatible with DELTACO SMART HOME application. It detects motion and is equipped with IR night vision to always be able to give you the ability to directly view streaming video from your house, day and night no matter where you are. The Pan & Tilt function makes it possible to easily adjust the image horizontally and vertically for an extended image area and with two-way audio. It has be programmed to create detection zones withing the cameras field of view to only detect from selected areas. A Micro-SD card slot is available for storing recorded material. Installation is quick and easy, all you need is a functioning wireless network, ie. no special hubs or gateways.
Wi-Fi 2.4 GHz
Built in mic & speaker
Storage Micro SD-card slot supporting up to 128 GB
Communication protocol HTTP, DHCP, DNS, TCP/IP, RTSP
Power supply DC 12V/1A
Built in mic & speaker
Storage Micro SD-card slot supporting up to 128 GB
Communication protocol HTTP, DHCP, DNS, TCP/IP, RTSP
Power supply DC 12V/1A
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Outdoor |
Analogue/Network | Network |
Form Factor | Dome |
Maximum Resolution | 1920 x 1080pixels |
IR | Yes |
Wireless | Yes |
IP Rating | IP54 |
ONVIF | Yes |
Related links
- CCTV Lenses
- StarTech.com VGA to HDMI Video Converter, 260mm Length - 1920 x...
- StarTech.com HDMI over CATx Extender Pair 40m, 1920 x 1080 Maximum...
- Startech HDMI to VGA Adapter, 250mm Length - 1920 x 1080 Maximum Resolution
- Laserliner 6mm probe Inspection Camera 320 x 240 pixels LED
- DesignSpark, Camera Lens with 2608 x 1960 pixels Resolution
- Raspberry Pi CSI-2 with 3280 x 2464 pixels Resolution
- Startech HDMI to HDMI Emulator, 1920 x 1080 Maximum Resolution