RS PRO Black RG59 Coaxial Cable 6.1mm OD Polyvinyl Chloride PVC Sheath 250m

  • RS Stock No. 913-5120
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RG59 Coaxial + 2 Power Cable

An RG59 plus 2 power cables designed for signal distribution and security systems such as CCTV.

6 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) 1 Reel of 250 Metre(s)
$ 412.35
(exc. GST)
$ 453.59
(inc. GST)
Reel(s)
Per Reel
Per Metre*
1 - 24
$412.35
$1.649
25 +
$402.05
$1.608
*price indicative
Related Products
1505F AES/EBU Digital Audio Coax RG-59/U Type Cable ...
Description:
1505F AES/EBU Digital Audio Coax RG-59/U Type Cable Designed to perform in the most demanding SD\HD applications Ideal for use in patch bays, mobile studio trucks and remote outdoor field applications Bare copper compacted, stranded centre conductor optimises flexibility Designed ...
Mini RG59/U Digital Video Cable (1865A) The 1865A ...
Description:
Mini RG59/U Digital Video Cable (1865A) The 1865A mini RG-59 Analogue/Digital Coaxial Video Cables are ideal in truck applications, where equipment is cramped and cable tray space is at a premium The small size and flexibility is a distinct advantage. ...
RG59/U Video Coaxial Cable (9259) A standard analog ...
Description:
RG59/U Video Coaxial Cable (9259) A standard analog coaxial cable with foam polyethylene insulation Applications·Recommended for flexing applications such as interconnection of CCTV cameras with pan and tilt capabilities, or remote camera hook-ups where the cable is constantly being spooled ...
RG59/U Analogue Video Coax Cable (9244) 22awg standard ...
Description:
RG59/U Analogue Video Coax Cable (9244) 22awg standard analogue video coax cable with bare copper covered steel conductor Suitable in video applications such as video equipment rack wiring 22awg standard analogue video coax cable with bare copper covered steel conductor ...