Veracity Metal Converter CCTV Transmission & Receiving Transreceiver for use with Cameras
- RS Stock No.:
- 148-6876
- Mfr. Part No.:
- VHW-HW
- Brand:
- Veracity
Subtotal (1 unit)*
$813.35
(exc. GST)
$894.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $813.35 |
*price indicative
- RS Stock No.:
- 148-6876
- Mfr. Part No.:
- VHW-HW
- Brand:
- Veracity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veracity | |
| Product Type | CCTV Transmission & Receiving Transreceiver | |
| For Use With | Cameras | |
| Material | Metal | |
| Supply Voltage | 12V, 24V | |
| Depth | 24mm | |
| Height | 104mm | |
| Width | 54mm | |
| Heater Included | No | |
| Fan Included | No | |
| Standards/Approvals | RoHS, CE, FCC | |
| Accessory Type | Converter | |
| Select all | ||
|---|---|---|
Brand Veracity | ||
Product Type CCTV Transmission & Receiving Transreceiver | ||
For Use With Cameras | ||
Material Metal | ||
Supply Voltage 12V, 24V | ||
Depth 24mm | ||
Height 104mm | ||
Width 54mm | ||
Heater Included No | ||
Fan Included No | ||
Standards/Approvals RoHS, CE, FCC | ||
Accessory Type Converter | ||
HIGHWIRE turns any analogue video cable into a high-speed network connection. This allows the replacement of analogue cameras with IP cameras without installation of any new cabling, which can save some 30-40% of the system cost. Universal connections for coax, network and power, with no user set-up required, make installation easy and fast.
Simple retro-fit of IP cameras in place of analogue
Full 100 Base-T Ethernet performance
Supports multiple IP cameras (with switch)
Fully automatic - no configuration required
Up to 300m on RG59, 500m on RG11
Fully automatic - no configuration required
Powered by legacy PSU at camera end
Rack mount option for control room end
Related links
- Veracity Converter CCTV Transmission & Receiving Transreceiver for use with Cameras
- Veracity ABS Transceiver CCTV Transmission & Receiving Transreceiver for use with Cameras
- Veracity Network Range Extender CCTV Transmission & Receiving Transreceiver for use with Cameras
- Veracity Battery Pack Rechargeable Battery Pack for use with Cameras
- CCTV Cameras
- Outdoor Cctv Cameras | RS
- Ir Cctv Cameras | RS
- RS PRO Cable CCTV Cable for use with Recorders CCTV Cameras, Monitors
