Belden C624106002M Cat6 Ethernet Cable, 2 m, Blue, Unshielded Unscreened Low Smoke Zero Halogen Sheath

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.51

(exc. GST)

$21.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 20 July 2026
  • Plus 3 unit(s) shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$19.51
25 - 99$18.72
100 +$17.93

*price indicative

RS Stock No.:
176-3680
Mfr. Part No.:
C624106002M
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Series

C624106002M

Product Type

Ethernet Cable

LAN Category

Cat6

Cable Length

2m

Shield Type

Unshielded

Screened/Unscreened

Unscreened

Conductor Type

Stranded

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Blue

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Standards/Approvals

IEC, RoHS Compliant

Voltage

72V dc

Outside Diameter

6.1mm

Number of Cores

8

Conductor Material

Copper

COO (Country of Origin):
DK
The CAT6+ Series of Bonded-Pair Patch Cords are made with Belden’s patented robust design Bonded-Pair cables. These modular cords offer the best combination of transmission performance and physical integrity.

Features

Made with small diameter Bonded-Pair cable for greater flexibility and higher density installations

Solid conductors improve attenuation and are needed in long patch cords and pigtails to eliminate the need for cable de-rating in open-office cabling

Improved strain relief and a flexible boot for optimum protection in high-density installations

Wrap-around label on each cord for easier product identification and length sorting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy