LAG Swivel Castor Wheel, 370 kg Capacity, 175 mm Wheel Aluminium
- RS Stock No.:
- 837-1341
- Mfr. Part No.:
- 39136
- Brand:
- LAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$253.63
(exc. GST)
$278.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $253.63 |
| 25 - 49 | $246.56 |
| 50 + | $239.39 |
*price indicative
- RS Stock No.:
- 837-1341
- Mfr. Part No.:
- 39136
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 175mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 370kg | |
| Brakes | No | |
| Overall Height | 215.5mm | |
| Rotation | Swivel | |
| Wheel Material | Aluminium | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Material | Die Cast Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 175mm | ||
Product Type Castor Wheel | ||
Load Capacity 370kg | ||
Brakes No | ||
Overall Height 215.5mm | ||
Rotation Swivel | ||
Wheel Material Aluminium | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Material Die Cast Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- IT
High Temperature Aluminium Wheel, Medium Duty, INOX 20 Series
Aluminium wheeled industrial castors with pressed stainless steel top plate and swivel fork. Ball bearings are stainless steel and protected from dirt and dust by a thermoplastic protection ring. suitable for high temperature applications and loads up to 370kg (see individual product specifications)
Polished stainless steel finish
Stainless steel ball bearings
INOX20
U Ultra series wheel
