Tente Swivel Castor Wheel, 40 kg Capacity, 40 mm Wheel, Thermoplastic Rubber

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 4 units)*

$28.28

(exc. GST)

$31.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 5$28.28$7.07
6 - 11$28.08$7.02
12 +$27.65$6.913

*price indicative

RS Stock No.:
795-6253
Mfr. Part No.:
5920PJI040L51-10 HIGH
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

40mm

Product Type

Castor Wheel

Load Capacity

40kg

Overall Height

47mm

Frame Material

Polyamide

Wheel Width

52mm

Rotation

Swivel

Wheel Material

Thermoplastic Rubber

Standards/Approvals

No

Weight Class

Light Duty

Hub Material

Polypropylene

Hub Bearing Type

Plain Bearing

Tente 5920 High / Low Profile Swivel Castors


Tente 5920 series of high & low profile twin swivel castors come with a 10mm blind centre hole for furniture mounting. Twin wheel design offers a higher rate of stability for furniture. The series offers excellent attrition, along with great roll performance with reduced movement noise.

High & low profile options available

Braked & un-braked castors available

Polyamide housing with an 8mm blind mounting hole

Polypropylene wheel centre with TENTEprene tread, a thermoplastic non-marking rubber in grey

Plain bearing

A 87 Shore hardness

Load capacity of 40kg (80kg static load)

Standards

EN 12528

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy