Tente Swivel Castor Wheel Braked, 300 kg Capacity, 125 mm Wheel, PUR

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$47.73

(exc. GST)

$52.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 154 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$47.73
6 - 11$47.14
12 +$46.27

*price indicative

RS Stock No.:
787-1402
Mfr. Part No.:
3477UAR125P62 red
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

125mm

Load Capacity

300kg

Brakes

Yes

Overall Height

155mm

Frame Material

Pressed Steel

Frame Finish

Bright Zinc Plated

Wheel Width

32mm

Rotation

Swivel

Wheel Material

PUR

Weight Class

Heavy Duty

Standards/Approvals

No

Hub Material

Polyamide

Mount Type

Plate

Hub Bearing Type

Roller Bearing

COO (Country of Origin):
DE

Tente 300 kg Red Nylon Polyamide Wheel - Roller Bearing and Zinc Plated Castors


Tente swivel castor wheel range are made of durable red nylon polyamide with roller bearing, this material makes them strong, touch and impact resistant. Polyamide is also high temperature and solvent resistant. Zinc plated steel has been used for the body which has also been blue passivated for improved corrosion resistance. Hard tread wheels are easier to push and provide ease of movement and mobility whilst making them ideal for a heavy load.

Solid Nylon is used for the tread of the wheels and is a popular choice for quieter caster wheels as they a provider a softer contact with the floor. Unaffected by water the Nylon wheels have a heavy load capacity also.

Features and Benefits:


• Low rolling resistance which is ideal for heavy duty and industrial environments

• Total lock (braked) with dust guard

• Withstand temperatures of -40°C to 80°C

• Heavy duty and durable

• Swivel

• Plate fitting

Applications:


Food processing areas

Cold rooms

Industrial

Medical

Red Polyurethane Tyre, Zinc Plated, Tente


Tente Zinc plated castor. These castors are available as locking or non-locking and feature universal fittings for easy alteration and maintenance. The body is manufactured from zinc plated steel that has been blue passivated for improved corrosion resistance. The wheels are manufactured from durable nylon polyamide with roller bearing and polyurethane tread. These castors are a good alternative for those wanting a quieter castor with softer contact.

Swivel head versions have a double ball bearing head

Polyamide wheel with roller bearing

Red polyurethane tread

Passivated Body for corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy