Tente Swivel Castor Wheel Braked, 150 kg Capacity, 100 mm Wheel, PUR
- RS Stock No.:
- 787-1395
- Mfr. Part No.:
- 3477UAR100P62 red
- Brand:
- Tente
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$38.53
(exc. GST)
$42.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 154 unit(s) shipping from 16 November 2026
- Plus 15 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $38.53 | - |
| 6 - 11 | $37.57 | 2% |
| 12 + | $36.21 | 6% |
*price indicative
- RS Stock No.:
- 787-1395
- Mfr. Part No.:
- 3477UAR100P62 red
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 150kg | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 128mm | |
| Wheel Width | 30mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Material | Polyamide | |
| Mount Type | Plate | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 150kg | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 128mm | ||
Wheel Width 30mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Material Polyamide | ||
Mount Type Plate | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- DE
Red Polyurethane Tyre, Zinc Plated, Tente
Tente Zinc plated castor. These castors are available as locking or non-locking and feature universal fittings for easy alteration and maintenance. The body is manufactured from zinc plated steel that has been blue passivated for improved corrosion resistance. The wheels are manufactured from durable nylon polyamide with roller bearing and polyurethane tread. These castors are a good alternative for those wanting a quieter castor with softer contact.
Swivel head versions have a double ball bearing head
Polyamide wheel with roller bearing
Red polyurethane tread
Passivated Body for corrosion resistance
Related links
- Tente Braked Swivel Castor 80 mm Wheel, Polyurethane
- Tente Braked Swivel Castor 125 mm Wheel, Polyurethane
- Tente Braked Swivel Castor 160 mm Wheel, Polyurethane
- Tente Braked Swivel Castor 200 mm Wheel, Polyurethane
- Tente Braked Swivel Castor 100 mm Wheel, Polyurethane
- Tente Braked Swivel Castor 75 mm Wheel, Polyurethane
- Tente Braked Swivel Castor 200 mm Wheel, Polyurethane
- Tente Braked Swivel Castor 200 mm Wheel, Polyurethane
