LAG Swivel Castor Wheel, 450 kg Capacity, 250 mm Wheel Rubber
- RS Stock No.:
- 744-8761
- Mfr. Part No.:
- 31649B
- Brand:
- LAG
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$292.65
(exc. GST)
$321.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $292.65 | - |
| 6 - 11 | $287.43 | 1% |
| 12 + | $283.12 | 3% |
*price indicative
- RS Stock No.:
- 744-8761
- Mfr. Part No.:
- 31649B
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 250mm | |
| Load Capacity | 450kg | |
| Brakes | No | |
| Overall Height | 304mm | |
| Frame Material | Zinc Plated Steel | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Mount Type | Bolt Hole | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 250mm | ||
Load Capacity 450kg | ||
Brakes No | ||
Overall Height 304mm | ||
Frame Material Zinc Plated Steel | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Mount Type Bolt Hole | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- IT
Rubber Tyre, Steel Hub, Medium Duty, Series M20
Suitable for use on medium to poor surfaces
Pressed steel centre with roller hub bearing
Black rubber tyre
Wheel series B
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
Related links
- LAG Braked Swivel Castor 250 mm Wheel
- LAG Swivel Castor 250 mm Wheel
- LAG Swivel Castor 100 mm Wheel
- LAG Swivel Castor 200 mm Wheel
- LAG Swivel Castor 130 mm Wheel
- LAG Swivel Castor 150 mm Wheel
- LAG Swivel Castor 200 mm Wheel, Polyurethane Coated On Polyamide 6 Centre
- Guitel Hervieu Swivel Castor 250 mm Wheel, Polyurethane
