LAG Swivel Castor Wheel, 450 kg Capacity, 150 mm Wheel, PUR
- RS Stock No.:
- 435-2771
- Mfr. Part No.:
- 23617
- Brand:
- LAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$166.91
(exc. GST)
$183.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $166.91 |
| 6 - 11 | $161.29 |
| 12 + | $154.02 |
*price indicative
- RS Stock No.:
- 435-2771
- Mfr. Part No.:
- 23617
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 150mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 450kg | |
| Brakes | No | |
| Overall Height | 202mm | |
| Frame Material | Galvanised Steel | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Material | Cast Iron | |
| Hub Bearing Type | Ball Bearing | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 150mm | ||
Product Type Castor Wheel | ||
Load Capacity 450kg | ||
Brakes No | ||
Overall Height 202mm | ||
Frame Material Galvanised Steel | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Material Cast Iron | ||
Hub Bearing Type Ball Bearing | ||
Mount Type Plate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Polyurethane Tyre, Cast Iron Hub, Heavy Duty, Series M40
Heavy duty castor, white zinc plated, top-plate mounting with a polyurethane tyred cast iron hub.
Central king-pin and self-locking nut
High resistance to abrasion, tearing, oils, petrol, greases etc
Wheels fitted with ball bearings
Temperature range -30°C to +80°C
Hardness 95+/-3 Shore A
Wheel series Z
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
