LAG Fixed Castor, 200 kg Capacity, 125 mm Wheel Polyurethane
- RS Stock No.:
- 696-0800
- Mfr. Part No.:
- 36547
- Brand:
- LAG
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$71.33
(exc. GST)
$78.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $71.33 |
| 6 - 11 | $68.48 |
| 12 + | $65.64 |
*price indicative
- RS Stock No.:
- 696-0800
- Mfr. Part No.:
- 36547
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor | |
| Wheel Diameter | 125mm | |
| Load Capacity | 200kg | |
| Brakes | No | |
| Overall Height | 160mm | |
| Wheel Width | 40mm | |
| Rotation | Fixed | |
| Wheel Material | Polyurethane | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor | ||
Wheel Diameter 125mm | ||
Load Capacity 200kg | ||
Brakes No | ||
Overall Height 160mm | ||
Wheel Width 40mm | ||
Rotation Fixed | ||
Wheel Material Polyurethane | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- IT
Soft Blue Polyurethane Tyre, Nylon Hub, Medium Duty, Series M22 - Plate Mounted
Plate mounted
Electro-zinc plated white passivate pressed steel forks
RoHS compliant
Excellent smooth and silent running; high abrasion and corrosion resistance
High load capacity and shock absorbent properties
Easy to clean
Hardness 87 ±5, Shore A
Wheel series AS
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
