LAG Swivel Castor Wheel Braked, 120 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 696-0753
- Mfr. Part No.:
- 16327 FR
- Brand:
- LAG
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$68.79
(exc. GST)
$75.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $68.79 |
| 6 - 11 | $66.86 |
| 12 + | $64.10 |
*price indicative
- RS Stock No.:
- 696-0753
- Mfr. Part No.:
- 16327 FR
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 120kg | |
| Brakes | Yes | |
| Overall Height | 128mm | |
| Frame Material | Galvanised Steel | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Die Cast Aluminium | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 120kg | ||
Brakes Yes | ||
Overall Height 128mm | ||
Frame Material Galvanised Steel | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Die Cast Aluminium | ||
- COO (Country of Origin):
- IT
Black Elastic Rubber Tyre, Aluminium Hub, Medium Duty, Series M22
Plate mounted
Black elastic rubber tyre, non-marking; electro zinc-plated white passivate pressed steel forks
RoHS compliant
Smooth and silent running with high abrasion resistance
Roller hub bearing
Hardness: 73 ±5, Shore A
Wheel series E
